HARTING Power Connector, Panel Mount, Screw, 5 Way, 16A, Han Push Pull Female, 690V

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

SGD73.70

(exc. GST)

SGD80.33

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9SGD73.70
10 +SGD67.82

*price indicative

RS Stock No.:
746-185
Mfr. Part No.:
09352340311
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

Power Connector

Number of Contacts

5

Current

16A

Series

Han Push Pull

Termination Type

Screw

Connector Gender

Female

Mount Type

Panel Mount

Voltage

690V

Minimum Operating Temperature

-40°C

IP Rating

IP65, IP67

Contact Gender

Female

Maximum Operating Temperature

70°C

Standards/Approvals

UL 94 V-0

Orientation

Straight

Contact Plating

Silver

Contact Material

Copper Alloy

COO (Country of Origin):
DE
The HARTING Han PP PFT metal rectangular connector is designed for reliable power connections in various industrial applications. It features a Compact design and Advanced PushPull technology, ensuring secure and efficient connectivity while maintaining a high level of protection against environmental factors.

Features & Benefits


HARTING PushPull technology enhances connection reliability and ease of use

Compact, space-saving design optimises installation space in control panels

Touch-proof design ensures user safety during operation

Panel feed-through: male configuration allows for versatile mounting options

Crimp termination provides a secure and Durable connection

Han-Quick Lock termination technology enables quick and easy assembly

Four times coding without contact loss ensures consistent performance

Larger termination cross section accommodates conductors from 0.25 to 1.5 mm²

IP65 and IP67 ratings offer protection against dust and water ingress

Operating temperature range of -40 °C to 70 °C supports diverse environments

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Installed in outdoor electrical enclosures

Applied in electrical distribution systems

What is the rated voltage for this product?


The rated voltage for this connector is 690 V.

What is the maximum current this component can handle?


This connector can handle a maximum current of 16 A.

Is this product suitable for low-voltage DC circuits?


Yes, this connector is suitable for low-voltage DC circuits.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy