HARTING Power Connector, Panel Mount, Crimp, 5 Way, 16A, Han Push Pull Female, 690V
- RS Stock No.:
- 746-184
- Mfr. Part No.:
- 09352310311
- Manufacturer:
- HARTING
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
SGD54.33
(exc. GST)
SGD59.22
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | SGD54.33 |
| 10 + | SGD49.99 |
*price indicative
- RS Stock No.:
- 746-184
- Mfr. Part No.:
- 09352310311
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Power Connector | |
| Number of Contacts | 5 | |
| Current | 16A | |
| Series | Han Push Pull | |
| Connector Gender | Female | |
| Termination Type | Crimp | |
| Mount Type | Panel Mount | |
| Voltage | 690V | |
| Minimum Operating Temperature | -40°C | |
| IP Rating | IP65, IP67 | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | UL 94 V-0 | |
| Orientation | Straight | |
| Contact Plating | Silver | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Power Connector | ||
Number of Contacts 5 | ||
Current 16A | ||
Series Han Push Pull | ||
Connector Gender Female | ||
Termination Type Crimp | ||
Mount Type Panel Mount | ||
Voltage 690V | ||
Minimum Operating Temperature -40°C | ||
IP Rating IP65, IP67 | ||
Contact Gender Female | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals UL 94 V-0 | ||
Orientation Straight | ||
Contact Plating Silver | ||
- COO (Country of Origin):
- DE
The HARTING Han PP PFT metal rectangular crimp power connector is designed for reliable electrical connections in various industrial applications. Its Compact and space-saving design enhances installation efficiency while ensuring touch-proof safety and robust performance.
Features & Benefits
HARTING PushPull technology enhances connection reliability and ease of use
Compact, space-saving design optimises installation space in control panels
Touch-proof design ensures user safety during operation
Panel feed-through: male configuration simplifies integration into existing systems
Crimp termination provides secure and efficient electrical connections
Han-Quick Lock termination technology allows for quick and easy assembly
Four times coding without contact loss ensures consistent performance
Larger termination cross section accommodates conductors from 0.25 to 1.5 mm²
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Applied in electrical distribution systems
What is the maximum operating temperature?
The maximum operating temperature is 70 °C.
Is this product suitable for low-voltage DC circuits?
Yes, it is rated for a voltage of 690 V.
Related links
- HARTING Power Connector Crimp 16A 690V
- HARTING Heavy Duty Power Connector Crimp 16A 690V
- HARTING Connector Crimp 16A 690V
- HARTING Power Connector Screw 16A 690V
- HARTING Heavy Duty Power Connector Han-Quick Lock 16A 690V
- HARTING Power Connector Spring Clamp 16A 24V
- HARTING Connector Crimp 16A 690V
- HARTING Power Connector 5 Way Han Push Pull Male, 690V
