HARTING Power Connector, Panel Mount, Screw, 5 Way, 16A, Han Push Pull Female, 690V
- RS Stock No.:
- 745-818
- Mfr. Part No.:
- 09352320311
- Manufacturer:
- HARTING
Get a bulk buy discount
Add 10 more to save 7%
View bulk pricing optionsSubtotal (1 unit)*
SGD69.82
(exc. GST)
SGD76.10
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | SGD69.82 | - |
| 10 + | SGD64.25 | 7% |
*price indicative
- RS Stock No.:
- 745-818
- Mfr. Part No.:
- 09352320311
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Number of Contacts | 5 | |
| Product Type | Power Connector | |
| Current | 16A | |
| Series | Han Push Pull | |
| Termination Type | Screw | |
| Connector Gender | Female | |
| Mount Type | Panel Mount | |
| Voltage | 690V | |
| IP Rating | IP65, IP67 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Contact Gender | Female | |
| Standards/Approvals | UL 94 V-0 | |
| Orientation | Straight | |
| Contact Plating | Silver | |
| Contact Material | Copper Alloy | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Number of Contacts 5 | ||
Product Type Power Connector | ||
Current 16A | ||
Series Han Push Pull | ||
Termination Type Screw | ||
Connector Gender Female | ||
Mount Type Panel Mount | ||
Voltage 690V | ||
IP Rating IP65, IP67 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Contact Gender Female | ||
Standards/Approvals UL 94 V-0 | ||
Orientation Straight | ||
Contact Plating Silver | ||
Contact Material Copper Alloy | ||
- COO (Country of Origin):
- DE
The HARTING Han PP PFT metal rectangular QL power connector is designed for reliable electrical connections in various industrial applications. Its Compact and space-saving design enhances installation efficiency while ensuring touch-proof safety and robust performance.
Features & Benefits
HARTING PushPull technology enhances connection reliability and ease of use
Compact, space-saving design optimises installation space in control panels
Touch-proof design ensures user safety during operation
Panel feed-through: male configuration allows for versatile installation options
Crimp termination provides secure and efficient connections
Han-Quick Lock termination technology simplifies assembly and reduces installation time
Four times coding without contact loss ensures consistent performance
Larger termination cross section accommodates conductors from 0.25 to 1.5 mm² for increased flexibility
IP65 and IP67 ratings offer protection against dust and water ingress
Operating temperature range of -40 °C to 70 °C ensures functionality in diverse environments
Applications
Used in industrial automation systems for reliable connectivity
Suitable for control panels and switchgear assemblies in various industries
Employed in manufacturing and assembly lines for efficient power distribution
Installed in outdoor electrical enclosures for enhanced environmental protection
Applied in electrical distribution systems requiring robust connections
What is the rated voltage for this product?
The rated voltage for this connector is 690 V.
What is the maximum current this component can handle?
This connector can handle a maximum current of 16 A.
Is this product resistant to vibration or mechanical stress?
Yes, this product meets various standards for durability and mechanical stress resistance.
Related links
- HARTING Power Connector Screw 16A 690V
- HARTING Power Connector Crimp 16A 690V
- HARTING Connector Crimp 16A 690V
- HARTING Heavy Duty Power Connector Crimp 16A 690V
- HARTING Heavy Duty Power Connector Han-Quick Lock 16A 690V
- HARTING Power Connector Spring Clamp 16A 24V
- HARTING Heavy Duty Power Connector Screw 16A 690V
- HARTING Power Connector 5 Way Han Push Pull (V14) Female, 690V
