HARTING Connector Set, Cable, 3 Way, 380A, Han HPR PYD Female, 2kV
- RS Stock No.:
- 744-557
- Mfr. Part No.:
- 10400482001
- Manufacturer:
- HARTING
Subtotal (1 unit)*
SGD1,804.48
(exc. GST)
SGD1,966.88
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD1,804.48 |
*price indicative
- RS Stock No.:
- 744-557
- Mfr. Part No.:
- 10400482001
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Connector Set | |
| Number of Contacts | 3 | |
| Current | 380A | |
| Series | Han HPR PYD | |
| Connector Gender | Female | |
| Mount Type | Cable | |
| Voltage | 2kV | |
| Thread Size | M32 | |
| Number of Rows | 1 | |
| Minimum Operating Temperature | -40°C | |
| IP Rating | IP65 | |
| Maximum Operating Temperature | 125°C | |
| Manufacturer Size Code | 48B | |
| Contact Gender | Female | |
| Standards/Approvals | CE | |
| Orientation | Straight | |
| Contact Plating | Silver | |
| Contact Material | Copper Alloy | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Connector Set | ||
Number of Contacts 3 | ||
Current 380A | ||
Series Han HPR PYD | ||
Connector Gender Female | ||
Mount Type Cable | ||
Voltage 2kV | ||
Thread Size M32 | ||
Number of Rows 1 | ||
Minimum Operating Temperature -40°C | ||
IP Rating IP65 | ||
Maximum Operating Temperature 125°C | ||
Manufacturer Size Code 48B | ||
Contact Gender Female | ||
Standards/Approvals CE | ||
Orientation Straight | ||
Contact Plating Silver | ||
Contact Material Copper Alloy | ||
Non Compliant
- COO (Country of Origin):
- CN
The HARTING Han 48HPR Y-connector Female is a robust connector set designed for high-performance applications. It features a corrosion-resistant aluminium die-cast housing and is suitable for demanding environments, ensuring reliable connectivity and protection.
Features & Benefits
Connector sets provide a complete solution for secure connections
Female design ensures compatibility with male connectors
Copper alloy contacts with silver plating enhance conductivity
Surface mounted housing simplifies installation in tight spaces
Size 48 B accommodates various industrial applications
Top entry configuration allows for efficient cable management
3 x M32 thread size supports multiple cable entries
Aluminium die-cast material offers corrosion resistance
Powder-coated finish enhances durability and aesthetics
IP65, IP68, IP69/IPX9K rating ensures protection against dust and water
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Applied in harsh environments requiring IP-rated protection
What is the maximum current this component can handle?
The maximum current rating is 380 A.
Can this connector be used outdoors or in harsh environments?
Yes, it has an IP rating of IP65, IP68, IP69/IPX9K for protection.
Related links
- HARTING Connector Set 3 Way Han HPR PYD Male, 2kV
- HARTING Connector Set 400A 1.8kV
- HARTING Connector Set 850A 3.6kV
- HARTING Connector Set 1.4kA 3.6kV
- HARTING Connector Set 1.4kA 3.6kV
- HARTING Connector Set 850A 3.6kV
- HARTING Han HPR PYD Range Surface Mount Housing, 48B
- HARTING Cover For Use With Han HPR PYD Hood/Housing
