HARTING Connector Set, 8 Way, 6183 Male

N

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

SGD81.61

(exc. GST)

SGD88.95

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9SGD81.61
10 +SGD75.08

*price indicative

RS Stock No.:
744-073
Mfr. Part No.:
6183401013100
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Number of Contacts

8

Product Type

Connector Set

Series

6183

Connector Gender

Male

Standards/Approvals

RoHS

Contact Material

Copper Alloy

COO (Country of Origin):
DE
The HARTING connector set is designed for reliable electrical connections in various applications. It includes eight male contacts, a cable gland, a hood, and a male insert, ensuring a comprehensive solution for secure connectivity.

Features & Benefits


Connector set includes eight male contacts for versatile connectivity options

Cable gland provides strain relief and protects against environmental factors

Hood ensures secure and stable connections in demanding conditions

Male insert facilitates easy installation and reliable electrical performance

Compliant with China RoHS 50 and ELV standards for environmental safety

REACH SVHC and RoHS compliant for adherence to regulatory requirements

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Integrated into industrial networking environments

Is this product RoHS and REACH compliant?


Yes, this product is compliant with China RoHS 50, ELV, REACH SVHC, and RoHS standards.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy