HARTING Connector Set, Cable, 850A, Han HPR HPTC Female, 3600V

Subtotal (1 unit)*

SGD980.64

(exc. GST)

SGD1,068.90

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD980.64

*price indicative

RS Stock No.:
742-834
Mfr. Part No.:
10402812118
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

Connector Set

Current

850A

Series

Han HPR HPTC

Connector Gender

Female

Mount Type

Cable

Voltage

3600V

Thread Size

M40

IP Rating

IP68, IP69

Minimum Operating Temperature

-40°C

Contact Gender

Female

Maximum Operating Temperature

125°C

Manufacturer Size Code

3

Standards/Approvals

RoHS

Orientation

Angled

COO (Country of Origin):
DE
The HARTING Connector Set is designed for high-performance applications, providing reliable connectivity with a rated current of 850 A. Its robust construction and IP68/IP69 protection ensure durability in demanding environments, making it Ideal for various industrial uses.

Features & Benefits


Rated current of 850 A supports high-power applications

Complete set includes all necessary components for installation

Integrated cable gland simplifies cable management

Size 3 ensures compatibility with various systems

Clamping range of 21 to 26.5 mm accommodates different cable sizes

Aluminium die-cast material offers corrosion resistance

IP68 and IP69 ratings provide protection against dust and water ingress

Maximum operating temperature of 125 °C ensures reliability in extreme conditions

Minimum operating temperature of -40 °C allows for use in harsh environments

Compliant with multiple standards for safety and reliability

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Applied in electrical distribution systems

Installed in outdoor electrical enclosures

Employed in manufacturing and assembly lines

What is the rated current for this product?


The rated current for this connector set is 850 A.

Is this product suitable for harsh environments?


Yes, it has an IP68 and IP69 rating for protection against dust and water.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy