HARTING Connector Set, Cable, 850A, Han HPR HPTC Female, 3.6kV

This image is representative of the product range

Subtotal (1 unit)*

SGD1,004.58

(exc. GST)

SGD1,094.99

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD1,004.58

*price indicative

RS Stock No.:
740-328
Mfr. Part No.:
10402812117
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

Connector Set

Current

850A

Series

Han HPR HPTC

Connector Gender

Female

Mount Type

Cable

Voltage

3.6kV

Thread Size

M40

Minimum Operating Temperature

-40°C

IP Rating

IP68, IP69

Maximum Operating Temperature

125°C

Contact Gender

Female

Manufacturer Size Code

3

Standards/Approvals

RoHS

Orientation

Angled

COO (Country of Origin):
DE
The HARTING Connector Set is designed for high-performance applications, providing reliable connectivity with a rated current of 850 A and a voltage of 3600 V. Its robust construction and IP68/IP69 rating ensure protection against dust and water ingress, making it suitable for demanding environments.

Features & Benefits


Rated current of 850 A supports high-power applications

Voltage rating of 3600 V ensures compatibility with various systems

Complete set includes integrated cable gland for easy installation

Size 3 design optimises space in Compact installations

Clamping range of 21 to 26.5 mm accommodates various cable sizes

Aluminium die-cast material offers corrosion resistance for durability

IP68 and IP69 ratings provide protection against dust and water

Maximum operating temperature of 125 °C ensures reliability in extreme conditions

Minimum operating temperature of -40 °C allows use in harsh environments

Angled orientation facilitates flexible installation options

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Applied in electrical distribution systems

Installed in outdoor electrical enclosures

Employed in manufacturing and assembly lines

What is the rated current for this product?


The rated current for this connector set is 850 A.

Is this product suitable for harsh environments?


Yes, it has an IP68 and IP69 rating for protection against dust and water.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy