HARTING Connector Set, Cable, 1.4kA, Han HPR HPTC Female, 3600V
- RS Stock No.:
- 740-014
- Mfr. Part No.:
- 10402912117
- Manufacturer:
- HARTING
This image is representative of the product range
Subtotal (1 unit)*
SGD1,515.50
(exc. GST)
SGD1,651.90
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD1,515.50 |
*price indicative
- RS Stock No.:
- 740-014
- Mfr. Part No.:
- 10402912117
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Connector Set | |
| Current | 1.4kA | |
| Series | Han HPR HPTC | |
| Connector Gender | Female | |
| Mount Type | Cable | |
| Voltage | 3600V | |
| Thread Size | M40 | |
| IP Rating | IP68, IP69 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Female | |
| Manufacturer Size Code | 3 | |
| Standards/Approvals | RoHS | |
| Orientation | Angled | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Connector Set | ||
Current 1.4kA | ||
Series Han HPR HPTC | ||
Connector Gender Female | ||
Mount Type Cable | ||
Voltage 3600V | ||
Thread Size M40 | ||
IP Rating IP68, IP69 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Female | ||
Manufacturer Size Code 3 | ||
Standards/Approvals RoHS | ||
Orientation Angled | ||
- COO (Country of Origin):
- DE
The HARTING Connector Set is designed for high-performance applications, offering a rated current of 1,400 A and a voltage of 3,600 V. Its robust construction and IP68/IP69 rating ensure reliable operation in demanding environments, making it Ideal for industrial use.
Features & Benefits
Rated current of 1,400 A supports high-power applications
Voltage rating of 3,600 V ensures compatibility with various systems
Complete set includes integrated cable gland for easy installation
Size 3 with M40 thread allows for secure mounting
Clamping range of 21 to 26.5 mm accommodates different cable sizes
Aluminium die-cast material provides corrosion resistance
IP68 and IP69 ratings ensure protection against dust and water ingress
Maximum operating temperature of 125 °C supports harsh conditions
Minimum operating temperature of -40 °C ensures functionality in extreme environments
Compliant with multiple standards for safety and reliability
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Applied in electrical distribution systems
Installed in outdoor electrical enclosures
Employed in manufacturing and assembly lines
What is the rated current for this product?
The rated current is 1,400 A.
Can this be used outdoors or in harsh environments?
Yes, it has an IP68 and IP69 rating for protection against dust and water.
Related links
- HARTING Connector Set 1.4kA 3600V
- HARTING Connector Set 1.4kA 3600V
- HARTING Connector Set 850A 3600V
- HARTING Connector Set 400A 1800V
- HARTING Connector Set 850A 3600V
- HARTING Connector Set Han HPR HPTC Male, 1800V
- HARTING Connector Set For Use With Rectangular Connector
- HARTING Connector Set 3 Way Han HPR PYD Female, 2000V
