HARTING Connector, Panel, Screw, 2 Way, Han Push Pull Female
- RS Stock No.:
- 739-687
- Mfr. Part No.:
- 09352420313
- Manufacturer:
- HARTING
Subtotal (1 unit)*
SGD147.38
(exc. GST)
SGD160.64
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD147.38 |
*price indicative
- RS Stock No.:
- 739-687
- Mfr. Part No.:
- 09352420313
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Number of Contacts | 2 | |
| Product Type | Connector | |
| Series | Han Push Pull | |
| Connector Gender | Female | |
| Termination Type | Screw | |
| Mount Type | Panel | |
| Number of Rows | 1 | |
| Minimum Operating Temperature | -40°C | |
| IP Rating | IP65, IP67 | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | UL 94 V-0 | |
| Orientation | Straight | |
| Contact Plating | Nickel | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Number of Contacts 2 | ||
Product Type Connector | ||
Series Han Push Pull | ||
Connector Gender Female | ||
Termination Type Screw | ||
Mount Type Panel | ||
Number of Rows 1 | ||
Minimum Operating Temperature -40°C | ||
IP Rating IP65, IP67 | ||
Contact Gender Female | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals UL 94 V-0 | ||
Orientation Straight | ||
Contact Plating Nickel | ||
- COO (Country of Origin):
- RO
The HARTING Han PushPull SCRJ metal PFT is a robust connector designed for reliable panel feed-through applications. It features a Durable zinc die-cast construction and offers high protection ratings, making it suitable for various industrial environments.
Features & Benefits
Female connector gender ensures compatibility with corresponding male connectors
AIDA compliant design supports industry standards for automation
Two contacts provide efficient electrical connectivity
PushPull mechanism allows for easy and secure connection
Zinc die-cast material enhances durability and resistance to wear
Nickel plating offers additional corrosion resistance
IP65 and IP67 ratings ensure protection against dust and water ingress
Operating temperature range from -40 °C to 70 °C accommodates diverse environments
Panel mount design simplifies installation in control panels
Complies with multiple standards including RoHS and UL for safety assurance
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Applied in electrical distribution systems
What is the maximum operating temperature for this connector?
The maximum operating temperature is 70 °C.
Can this connector be installed without specialist tools?
Yes, the screw termination type allows for easy installation without specialist tools.
Related links
- HARTING Connector Screw Han Push Pull Female
- HARTING Connector Crimp Han Push Pull Male
- HARTING Connector Solder Han Push Pull Male
- HARTING Connector Crimp 16A 690V
- HARTING Connector Adapter Fast Connection Han Push Pull Male
- HARTING Connector Adapter Crimp Han Push Pull Male
- HARTING Connector Crimp 5A 50V
- HARTING Connector Adapter Push Pull Han Push Pull Male
