HARTING Connector, Panel, Crimp, 5 Way, 16A, Han Push Pull Male, 690V
- RS Stock No.:
- 739-616
- Mfr. Part No.:
- 09352340401
- Manufacturer:
- HARTING
This image is representative of the product range
Subtotal (1 unit)*
SGD113.57
(exc. GST)
SGD123.79
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD113.57 |
*price indicative
- RS Stock No.:
- 739-616
- Mfr. Part No.:
- 09352340401
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Number of Contacts | 5 | |
| Product Type | Connector | |
| Current | 16A | |
| Series | Han Push Pull | |
| Termination Type | Crimp | |
| Connector Gender | Male | |
| Mount Type | Panel | |
| Voltage | 690V | |
| Number of Rows | 1 | |
| Minimum Operating Temperature | -40°C | |
| IP Rating | IP65, IP67 | |
| Maximum Operating Temperature | 70°C | |
| Contact Gender | Male | |
| Standards/Approvals | UL 94 V-0 | |
| Orientation | Straight | |
| Contact Material | Copper Alloy | |
| Contact Plating | Silver | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Number of Contacts 5 | ||
Product Type Connector | ||
Current 16A | ||
Series Han Push Pull | ||
Termination Type Crimp | ||
Connector Gender Male | ||
Mount Type Panel | ||
Voltage 690V | ||
Number of Rows 1 | ||
Minimum Operating Temperature -40°C | ||
IP Rating IP65, IP67 | ||
Maximum Operating Temperature 70°C | ||
Contact Gender Male | ||
Standards/Approvals UL 94 V-0 | ||
Orientation Straight | ||
Contact Material Copper Alloy | ||
Contact Plating Silver | ||
- COO (Country of Origin):
- RO
The HARTING Han PushPull Power 4/0-F metal QL 1.5mm is a robust connector designed for reliable electrical connections in various industrial applications. Its Compact design and Advanced termination technology enhance installation efficiency while ensuring secure connectivity.
Features & Benefits
HARTING PushPull technology enhances connection reliability and ease of use
Compact, space-saving design optimises installation space in tight environments
Touch-proof design ensures user safety during operation
Cable side features a female connector for versatile applications
Crimp termination provides secure and efficient connections
Han-Quick Lock termination technology allows for quick and easy assembly
Field-assembly without special tools simplifies installation processes
Four times coding without contact loss ensures consistent connectivity
Larger termination cross section accommodates conductors from 0.25 to 1.5 mm²
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Applied in electrical distribution systems
What is the rated voltage for this product?
The rated voltage for this connector is 690 V.
What is the maximum current this component can handle?
This connector can handle a maximum current of 16 A.
Is this product suitable for low-voltage DC circuits?
Yes, this connector is suitable for low-voltage DC circuits.
Related links
- HARTING Connector Crimp 16A 690V
- HARTING Connector Crimp 16A 690V
- HARTING Power Connector 5 Way Han Push Pull Male, 690V
- HARTING Power Connector Crimp 16A 690V
- HARTING Connector Crimp Han Push Pull Male
- HARTING Connector Crimp 5A 50V
- HARTING Power Connector 16A 690V
- HARTING Heavy Duty Power Connector Screw 16A 690V
