HARTING Connector, Panel, Crimp, 10 Way, 5A, Han Push Pull Male, 50V
- RS Stock No.:
- 738-678
- Mfr. Part No.:
- 09352610423
- Manufacturer:
- HARTING
This image is representative of the product range
Subtotal (1 bag of 10 units)*
SGD862.64
(exc. GST)
SGD940.28
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | SGD862.64 | SGD86.264 |
*price indicative
- RS Stock No.:
- 738-678
- Mfr. Part No.:
- 09352610423
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Number of Contacts | 10 | |
| Product Type | Connector | |
| Current | 5A | |
| Series | Han Push Pull | |
| Termination Type | Crimp | |
| Connector Gender | Male | |
| Mount Type | Panel | |
| Voltage | 50V | |
| Number of Rows | 3 | |
| Minimum Operating Temperature | -40°C | |
| IP Rating | IP65, IP67 | |
| Maximum Operating Temperature | 85°C | |
| Contact Gender | Male | |
| Orientation | Straight | |
| Standards/Approvals | UL 94 V-0 | |
| Contact Plating | Nickel | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Number of Contacts 10 | ||
Product Type Connector | ||
Current 5A | ||
Series Han Push Pull | ||
Termination Type Crimp | ||
Connector Gender Male | ||
Mount Type Panel | ||
Voltage 50V | ||
Number of Rows 3 | ||
Minimum Operating Temperature -40°C | ||
IP Rating IP65, IP67 | ||
Maximum Operating Temperature 85°C | ||
Contact Gender Male | ||
Orientation Straight | ||
Standards/Approvals UL 94 V-0 | ||
Contact Plating Nickel | ||
- COO (Country of Origin):
- RO
The HARTING Han PP Signal 10p plug is a male connector designed for reliable signal transmission in various industrial applications. With a robust crimp termination and a degree of protection rated at IP65 and IP67, it ensures durability and performance in challenging environments.
Features & Benefits
Rated current of 5 A supports efficient power transmission
Ten contacts enable versatile connectivity options
Crimp termination ensures secure and reliable connections
PushPull design allows for easy and quick mating
Thermoplastic material offers durability and resistance to wear
IP65 and IP67 ratings provide protection against dust and water
Operating temperature range from -40 °C to 85 °C ensures performance in extreme conditions
Complies with multiple standards including RoHS and UL 94 V-0 for safety assurance
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Integrated into industrial networking environments
What is the rated voltage for this product?
The rated voltage for this connector is 50 V.
Is this product suitable for low-voltage DC circuits?
Yes, this connector is suitable for low-voltage DC circuits.
Can this be used outdoors or in harsh environments?
Yes, it has an IP65 and IP67 rating for outdoor and harsh environments.
Related links
- HARTING Connector Crimp 5A 50V
- HARTING Connector Crimp 5A 50V
- HARTING Connector Crimp Han Push Pull Male
- HARTING Connector Crimp 16A 690V
- HARTING Connector Crimp 16A 690V
- HARTING Connector Solder Han Push Pull Male
- HARTING Connector Adapter Crimp Han Push Pull Male
- HARTING Connector Screw Han Push Pull Female
