HARTING Connector, Panel Mount, Solder, 2 Way, 16A, Push Pull Female, 250V
- RS Stock No.:
- 738-133
- Mfr. Part No.:
- 09465003400
- Manufacturer:
- HARTING
Subtotal (1 bag of 100 units)*
SGD1,507.94
(exc. GST)
SGD1,643.65
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 12 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | SGD1,507.94 | SGD15.079 |
*price indicative
- RS Stock No.:
- 738-133
- Mfr. Part No.:
- 09465003400
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Number of Contacts | 2 | |
| Product Type | Connector | |
| Current | 16A | |
| Series | Push Pull | |
| Connector Gender | Female | |
| Termination Type | Solder | |
| Mount Type | Panel Mount | |
| Voltage | 250V | |
| Number of Rows | 1 | |
| IP Rating | IP65, IP67 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Contact Gender | Female | |
| Standards/Approvals | RoHS | |
| Orientation | Angled | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Number of Contacts 2 | ||
Product Type Connector | ||
Current 16A | ||
Series Push Pull | ||
Connector Gender Female | ||
Termination Type Solder | ||
Mount Type Panel Mount | ||
Voltage 250V | ||
Number of Rows 1 | ||
IP Rating IP65, IP67 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Contact Gender Female | ||
Standards/Approvals RoHS | ||
Orientation Angled | ||
- COO (Country of Origin):
- RO
The HARTING HPP V4 Power insert is a female connector designed for panel mounting, featuring solder termination. It operates at a rated current of 16 A and a voltage of 250 V, providing reliable connectivity in various applications.
Features & Benefits
Female connector design ensures compatibility with corresponding male connectors
Rated current of 16 A supports robust electrical performance
Solder termination provides secure and Durable connections
IP65 and IP67 ratings offer protection against dust and water ingress
Maximum operating temperature of 70 °C ensures reliability in high-heat environments
Minimum operating temperature of -40 °C allows for use in extreme conditions
Angled orientation facilitates space-saving installations
Compliant with multiple standards including RoHS and IEC 61076-3-106 for safety and reliability
Panel mount design simplifies installation in various applications
Two contacts enhance connectivity options in Compact spaces
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Applied in robotics and automated machinery
What is the rated voltage for this product?
The rated voltage for this connector is 250 V.
What is the maximum operating temperature?
The maximum operating temperature is 70 °C.
Is this product suitable for low-voltage DC circuits?
This connector is designed for AC applications with a rated current of 16 A.
Related links
- HARTING Connector Solder Han Push Pull Male
- HARTING Connector Solder 12A 48V
- HARTING Connector Crimp 16A 690V
- HARTING Connector Screw Han Push Pull Female
- HARTING Connector Crimp 16A 690V
- HARTING Connector Crimp Han Push Pull Male
- HARTING Power Connector Spring Clamp 16A 24V
- HARTING Power Connector Screw 16A 690V
