HARTING Heavy Duty Power Connector, Han Eco Modular

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save SGD37.70

View bulk pricing options

Subtotal (1 unit)*

SGD47.12

(exc. GST)

SGD51.36

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 4 unit(s) shipping from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9SGD47.12-
10 +SGD43.35SGD37.70

*price indicative

RS Stock No.:
560-771
Distrelec Article No.:
300-30-742
Mfr. Part No.:
19410100522
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

Heavy Duty Power Connector

Series

Han Eco Modular

IP Rating

IP65

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Standards/Approvals

No

Non Compliant

COO (Country of Origin):
DE

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy