RS PRO Heavy Duty Power Connector, Through Hole, Terminal Block, 6 Way, 16A Male, 500V

N

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 set)*

SGD20.82

(exc. GST)

SGD22.69

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Set(s)
Per Set
1 - 9SGD20.82
10 +SGD19.15

*price indicative

RS Stock No.:
457-278
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Number of Contacts

6

Product Type

Heavy Duty Power Connector

Current

16A

Series

RS PRO

Connector Gender

Male

Termination Type

Terminal Block

Mount Type

Through Hole

Voltage

500V

Pole Format

6P+E

Number of Rows

2

Minimum Operating Temperature

-40°C

IP Rating

IP65

Maximum Operating Temperature

125°C

Contact Gender

Male

Standards/Approvals

No

Orientation

Straight

Contact Plating

Silver

Contact Material

Brass

COO (Country of Origin):
TR
The RS PRO Heavy-duty Connectors with inserts and aluminium hoods are designed for industrial automation, power distribution, transportation, and harsh environments like mining and construction, ensuring reliable electrical connections in demanding conditions. They are commonly used with industrial cables, control panels, and The RS PRO Heavy-duty electrical components such as contactors and relays.

6P+E Male Insert 16A 500V 50 to 60Hz Screw 6B Size

6B Hood Aluminium Single Lever without Latch Grey IP65 Top Entry PG13,5

APAC-Embroidery

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy