RS PRO Heavy Duty Power Connector, Through Hole, Terminal Block, 4 Way, 10A Female, 250V
- RS Stock No.:
- 457-265
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 set)*
SGD27.60
(exc. GST)
SGD30.08
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- 97 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 - 9 | SGD27.60 |
| 10 + | SGD25.41 |
*price indicative
- RS Stock No.:
- 457-265
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Number of Contacts | 4 | |
| Product Type | Heavy Duty Power Connector | |
| Current | 10A | |
| Series | RS PRO | |
| Termination Type | Terminal Block | |
| Connector Gender | Female | |
| Mount Type | Through Hole | |
| Voltage | 250V | |
| Pole Format | 4P+E | |
| Number of Rows | 2 | |
| Minimum Operating Temperature | -40°C | |
| IP Rating | IP65 | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Male | |
| Orientation | Straight | |
| Standards/Approvals | No | |
| Contact Plating | Silver | |
| Contact Material | Brass | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Number of Contacts 4 | ||
Product Type Heavy Duty Power Connector | ||
Current 10A | ||
Series RS PRO | ||
Termination Type Terminal Block | ||
Connector Gender Female | ||
Mount Type Through Hole | ||
Voltage 250V | ||
Pole Format 4P+E | ||
Number of Rows 2 | ||
Minimum Operating Temperature -40°C | ||
IP Rating IP65 | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Male | ||
Orientation Straight | ||
Standards/Approvals No | ||
Contact Plating Silver | ||
Contact Material Brass | ||
- COO (Country of Origin):
- TR
The RS PRO Heavy-duty Connectors with inserts and aluminium hoods are designed for industrial automation, power distribution, transportation, and harsh environments like mining and construction, ensuring reliable electrical connections in demanding conditions. They are commonly used with industrial cables, control panels, and The RS PRO Heavy-duty electrical components such as contactors and relays.
4P+E Female Insert Back Entry 10A 250V 50 to 60Hz Screw A Series-3A Size
4P+E Male Insert Back Entry 10A 250V 50 to 60Hz Screw A Series-3A Size
3A Housing for Female Insert Aluminium Single Lever with Metal Latch Grey IP65
3A Hood for Male Insert Aluminium Single H:60 Lever without Latch Grey High Const. IP65 Top Entry M20
Related links
- RS PRO Heavy Duty Power Connector Terminal Block 10A Female, 250V
- RS PRO Heavy Duty Power Connector Terminal Block 10A Female, 250V
- RS PRO Heavy Duty Power Connector Terminal Block 10A Female, 250V
- RS PRO Heavy Duty Power Connector Terminal Block 10A Female, 250V
- RS PRO Heavy Duty Power Connector Terminal Block 10A Female, 250V
- RS PRO Heavy Duty Power Connector Screw 10A Female, 250V
- RS PRO Power Connector Screw 10A Female, 250V
- RS PRO Heavy Duty Power Connector Terminal Block 10A Male, 250V

