RS PRO Power Connector, Bulkhead, Screw, 16 Way, 10A Female, 250V

N

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 set)*

SGD49.78

(exc. GST)

SGD54.26

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 78 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Set(s)
Per Set
1 - 9SGD49.78
10 +SGD45.79

*price indicative

RS Stock No.:
457-256
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Number of Contacts

16

Product Type

Power Connector

Current

10A

Series

RS PRO

Termination Type

Screw

Connector Gender

Female

Mount Type

Bulkhead

Voltage

250V

Pole Format

16+PE

Number of Rows

2

Minimum Operating Temperature

-40°C

IP Rating

IP65

Contact Gender

Male

Maximum Operating Temperature

125°C

Standards/Approvals

No

Orientation

Straight

Contact Material

Brass

Contact Plating

Silver

COO (Country of Origin):
TR
The RS PRO Heavy-duty Connectors with inserts and aluminium hoods are designed for industrial automation, power distribution, transportation, and harsh environments like mining and construction, ensuring reliable electrical connections in demanding conditions. They are commonly used with industrial cables, control panels, and The RS PRO Heavy-duty electrical components such as contactors and relays.

16P+E Female Insert 16A 250V 50 to 60Hz Screw A Series - 16A Size

16P+E Male Insert 16A 250V 50 to 60Hz Screw A Series - 16A Size

16A Housing Bulkhead Mount. Aluminium Single Lever with Plastic Latch Grey IP65

16A Hood Aluminium Single Lever without Latch Grey IP65 Side EntryM25

APAC-Embroidery

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy