RS PRO Heavy Duty Power Connector, Through Hole, Terminal Block, 16 Way, 16A Male, 250V
- RS stock no.:
- 457-252
- Manufacturer:
- RS PRO
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 set)*
R 348,84
(exc. VAT)
R 401,17
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- Plus 60 unit(s) shipping from 07 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 - 9 | R 348.84 |
| 10 + | R 340.12 |
*price indicative
- RS stock no.:
- 457-252
- Manufacturer:
- RS PRO
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Number of Contacts | 16 | |
| Product Type | Heavy Duty Power Connector | |
| Current | 16A | |
| Series | RS PRO | |
| Connector Gender | Male | |
| Termination Type | Terminal Block | |
| Mount Type | Through Hole | |
| Voltage | 250V | |
| Pole Format | 16P+E | |
| Number of Rows | 2 | |
| Minimum Operating Temperature | -40°C | |
| IP Rating | IP65 | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Orientation | Straight | |
| Contact Material | Brass | |
| Contact Plating | Silver | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Number of Contacts 16 | ||
Product Type Heavy Duty Power Connector | ||
Current 16A | ||
Series RS PRO | ||
Connector Gender Male | ||
Termination Type Terminal Block | ||
Mount Type Through Hole | ||
Voltage 250V | ||
Pole Format 16P+E | ||
Number of Rows 2 | ||
Minimum Operating Temperature -40°C | ||
IP Rating IP65 | ||
Contact Gender Male | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Orientation Straight | ||
Contact Material Brass | ||
Contact Plating Silver | ||
- COO (Country of Origin):
- TR
The RS PRO Heavy-duty Connectors with inserts and aluminium hoods are designed for industrial automation, power distribution, transportation, and harsh environments like mining and construction, ensuring reliable electrical connections in demanding conditions. They are commonly used with industrial cables, control panels, and The RS PRO Heavy-duty electrical components such as contactors and relays.
16P+E Male Insert 16A 250V 50 to 60Hz Screw A Series - 16A Size
16A Hood Aluminium Single Lever without Latch Grey IP65 Top Entry PG21
