RS PRO Heavy Duty Power Connector, Through Hole, Terminal Block, 16 Way, 16A Female, 500V
- RS Stock No.:
- 457-250
- Manufacturer:
- RS PRO
N
Bulk discount available
View bulk pricing optionsSubtotal (1 set)*
SGD44.04
(exc. GST)
SGD48.00
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- 59 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 - 9 | SGD44.04 |
| 10 + | SGD40.52 |
*price indicative
- RS Stock No.:
- 457-250
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Heavy Duty Power Connector | |
| Number of Contacts | 16 | |
| Current | 16A | |
| Series | RS PRO | |
| Termination Type | Terminal Block | |
| Connector Gender | Female | |
| Mount Type | Through Hole | |
| Voltage | 500V | |
| Pole Format | 16P+E | |
| Number of Rows | 2 | |
| IP Rating | IP65 | |
| Minimum Operating Temperature | -40°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 125°C | |
| Orientation | Straight | |
| Standards/Approvals | No | |
| Contact Plating | Silver | |
| Contact Material | Brass | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Heavy Duty Power Connector | ||
Number of Contacts 16 | ||
Current 16A | ||
Series RS PRO | ||
Termination Type Terminal Block | ||
Connector Gender Female | ||
Mount Type Through Hole | ||
Voltage 500V | ||
Pole Format 16P+E | ||
Number of Rows 2 | ||
IP Rating IP65 | ||
Minimum Operating Temperature -40°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 125°C | ||
Orientation Straight | ||
Standards/Approvals No | ||
Contact Plating Silver | ||
Contact Material Brass | ||
- COO (Country of Origin):
- TR
The RS PRO Heavy-duty Connectors with inserts and aluminium hoods are designed for industrial automation, power distribution, transportation, and harsh environments like mining and construction, ensuring reliable electrical connections in demanding conditions. They are commonly used with industrial cables, control panels, and The RS PRO Heavy-duty electrical components such as contactors and relays.
16P+E Female Insert 16A 500V 50 to 60Hz Screw E Series - 16B Size
16B Housing Surface Mount. Aluminium Double Lever without Metal Latch Grey Side Entry PG21 IP65

