RS PRO Heavy Duty Power Connector, Through Hole, Terminal Block, 10 Way, 16A Male, 500V
- RS Stock No.:
- 457-242
- Manufacturer:
- RS PRO
N
Bulk discount available
View bulk pricing optionsSubtotal (1 set)*
SGD23.45
(exc. GST)
SGD25.56
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- Plus 46 unit(s) shipping from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 - 9 | SGD23.45 |
| 10 + | SGD21.58 |
*price indicative
- RS Stock No.:
- 457-242
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Number of Contacts | 10 | |
| Product Type | Heavy Duty Power Connector | |
| Current | 16A | |
| Series | RS PRO | |
| Connector Gender | Male | |
| Termination Type | Terminal Block | |
| Mount Type | Through Hole | |
| Voltage | 500V | |
| Pole Format | 10 + PE | |
| Number of Rows | 2 | |
| Minimum Operating Temperature | -40°C | |
| IP Rating | IP65 | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Male | |
| Orientation | Straight | |
| Standards/Approvals | No | |
| Contact Plating | Silver | |
| Contact Material | Brass | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Number of Contacts 10 | ||
Product Type Heavy Duty Power Connector | ||
Current 16A | ||
Series RS PRO | ||
Connector Gender Male | ||
Termination Type Terminal Block | ||
Mount Type Through Hole | ||
Voltage 500V | ||
Pole Format 10 + PE | ||
Number of Rows 2 | ||
Minimum Operating Temperature -40°C | ||
IP Rating IP65 | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Male | ||
Orientation Straight | ||
Standards/Approvals No | ||
Contact Plating Silver | ||
Contact Material Brass | ||
- COO (Country of Origin):
- TR
The RS PRO Heavy-duty Connectors with inserts and aluminium hoods are designed for industrial automation, power distribution, transportation, and harsh environments like mining and construction, ensuring reliable electrical connections in demanding conditions. They are commonly used with industrial cables, control panels, and The RS PRO Heavy-duty electrical components such as contactors and relays.
10P+E Male Insert 16A 500V 50 to 60Hz Screw E Series - 10B Size
10B Hood Aluminium Double Lever without Latch Grey IP65 Side Entry PG16
Related links
- RS PRO Heavy Duty Power Connector Terminal Block 16A Male, 500V
- RS PRO Heavy Duty Power Connector Terminal Block 16A Male, 500V
- RS PRO Heavy Duty Power Connector Terminal Block 16A Male, 500V
- RS PRO Heavy Duty Power Connector Terminal Block 16A Female, 500V
- RS PRO Heavy Duty Power Connector Terminal Block 16A Female, 250V
- RS PRO Heavy Duty Power Connector Terminal Block 16A Male, 250V
- RS PRO Heavy Duty Power Connector Terminal Block 10A Male, 250V
- RS PRO Heavy Duty Power Connector Terminal Block 10A Female, 250V

