RS PRO Heavy Duty Power Connector, Through Hole, Terminal Block, 6 Way, 10A Male
- RS Stock No.:
- 457-230
- Manufacturer:
- RS PRO
N
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
SGD9.24
(exc. GST)
SGD10.07
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- 49 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | SGD9.24 |
| 10 - 24 | SGD8.51 |
| 25 + | SGD7.67 |
*price indicative
- RS Stock No.:
- 457-230
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Heavy Duty Power Connector | |
| Number of Contacts | 6 | |
| Current | 10A | |
| Series | RS PRO | |
| Termination Type | Terminal Block | |
| Connector Gender | Male | |
| Mount Type | Through Hole | |
| Pole Format | 6P+E | |
| Number of Rows | 2 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Orientation | Straight | |
| Contact Plating | Silver | |
| Contact Material | Brass | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Heavy Duty Power Connector | ||
Number of Contacts 6 | ||
Current 10A | ||
Series RS PRO | ||
Termination Type Terminal Block | ||
Connector Gender Male | ||
Mount Type Through Hole | ||
Pole Format 6P+E | ||
Number of Rows 2 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Orientation Straight | ||
Contact Plating Silver | ||
Contact Material Brass | ||
- COO (Country of Origin):
- TR
The RS PRO inserts have a grounded contact to stop incorrect polarisation and contacts are mounted in the insert. This also means no additional tooling is required.
The Inserts are available in the most popular sizes 6 PE, 10 PE, 16 PE and 24 PE 32 PE, 48 PE

