RS PRO Heavy Duty Power Connector, Through Hole, Terminal Block, 3 Way, 10A Female, 250V
- RS Stock No.:
- 457-227
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 set)*
SGD29.58
(exc. GST)
SGD32.24
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- 60 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 - 9 | SGD29.58 |
| 10 + | SGD27.21 |
*price indicative
- RS Stock No.:
- 457-227
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Heavy Duty Power Connector | |
| Number of Contacts | 3 | |
| Current | 10A | |
| Series | RS PRO | |
| Connector Gender | Female | |
| Termination Type | Terminal Block | |
| Mount Type | Through Hole | |
| Voltage | 250V | |
| Pole Format | 3P+E | |
| Number of Rows | 2 | |
| IP Rating | IP65 | |
| Minimum Operating Temperature | -40°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 125°C | |
| Orientation | Straight | |
| Standards/Approvals | No | |
| Contact Plating | Silver | |
| Contact Material | Brass | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Heavy Duty Power Connector | ||
Number of Contacts 3 | ||
Current 10A | ||
Series RS PRO | ||
Connector Gender Female | ||
Termination Type Terminal Block | ||
Mount Type Through Hole | ||
Voltage 250V | ||
Pole Format 3P+E | ||
Number of Rows 2 | ||
IP Rating IP65 | ||
Minimum Operating Temperature -40°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 125°C | ||
Orientation Straight | ||
Standards/Approvals No | ||
Contact Plating Silver | ||
Contact Material Brass | ||
- COO (Country of Origin):
- TR
The RS PRO Heavy-duty Connectors with inserts and aluminium hoods are designed for industrial automation, power distribution, transportation, and harsh environments like mining and construction, ensuring reliable electrical connections in demanding conditions. They are commonly used with industrial cables, control panels, and The RS PRO Heavy-duty electrical components such as contactors and relays.
3P+E Female Insert Side Entry 10A 250V 50 to 60Hz Screw A Series-3A Size
3P+E Male Insert Side Entry 10A 250V 50 to 60Hz Screw A Series-3A Size
3A Housing for Female Insert Aluminium Single Lever with Metal Latch Grey IP65
3A Hood for Female Insert Angled Aluminium Single Lever without Latch Grey IP65 Side Entry PG11

