RS PRO Heavy Duty Power Connector, Through Hole, Terminal Block, 6 Way, 10A Female, 250V
- RS Stock No.:
- 457-224
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 set)*
SGD42.13
(exc. GST)
SGD45.92
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- 79 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 - 9 | SGD42.13 |
| 10 + | SGD38.77 |
*price indicative
- RS Stock No.:
- 457-224
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Heavy Duty Power Connector | |
| Number of Contacts | 6 | |
| Current | 10A | |
| Series | RS PRO | |
| Connector Gender | Female | |
| Termination Type | Terminal Block | |
| Mount Type | Through Hole | |
| Voltage | 250V | |
| Pole Format | 6P+E | |
| Number of Rows | 2 | |
| Minimum Operating Temperature | -40°C | |
| IP Rating | IP65 | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Orientation | Straight | |
| Contact Plating | Silver | |
| Contact Material | Brass | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Heavy Duty Power Connector | ||
Number of Contacts 6 | ||
Current 10A | ||
Series RS PRO | ||
Connector Gender Female | ||
Termination Type Terminal Block | ||
Mount Type Through Hole | ||
Voltage 250V | ||
Pole Format 6P+E | ||
Number of Rows 2 | ||
Minimum Operating Temperature -40°C | ||
IP Rating IP65 | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Orientation Straight | ||
Contact Plating Silver | ||
Contact Material Brass | ||
- COO (Country of Origin):
- TR
The RS PRO Heavy-duty Connectors with inserts and aluminium hoods are designed for industrial automation, power distribution, transportation, and harsh environments like mining and construction, ensuring reliable electrical connections in demanding conditions. They are commonly used with industrial cables, control panels, and The RS PRO Heavy-duty electrical components such as contactors and relays.
6P+E Female Insert 16A 500V 50 to 60Hz Screw E Series - 6B Size
6P+E Male Insert 16A 500V 50 to 60Hz Screw E Series - 6B Size
6B Housing Bulkhead Mount. Aluminium Single Lever with Plastic Latch Grey IP65
6B Hood Aluminium Single Lever without Latch Grey IP65 Side EntryM20
Related links
- RS PRO Heavy Duty Power Connector Screw 10A Female, 250V
- RS PRO Heavy Duty Power Connector Terminal Block 10A Female, 250V
- RS PRO Heavy Duty Power Connector Terminal Block 10A Female, 250V
- RS PRO Heavy Duty Power Connector Terminal Block 10A Female, 250V
- RS PRO Heavy Duty Power Connector Terminal Block 10A Female, 250V
- RS PRO Heavy Duty Power Connector Terminal Block 10A Male
- RS PRO Power Connector Screw 10A Female, 250V
- RS PRO Heavy Duty Power Connector Terminal Block 16A Female, 500V

