Lapp Cable Gland Kit, H-B 32
- RS Stock No.:
- 456-401
- Mfr. Part No.:
- 19136000+10194000+10202000+53112040
- Manufacturer:
- Lapp
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
SGD80.49
(exc. GST)
SGD87.73
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | SGD80.49 |
| 10 + | SGD74.04 |
*price indicative
- RS Stock No.:
- 456-401
- Mfr. Part No.:
- 19136000+10194000+10202000+53112040
- Manufacturer:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Product Type | Cable Gland Kit | |
| Series | H-B 32 | |
| Thread Size | M32 x 1.5 | |
| IP Rating | IP66, IP68, IP69 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | IEC 61984 | |
| Contact Material | Aluminium | |
| Contact Plating | Nickel Plated Brass | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Product Type Cable Gland Kit | ||
Series H-B 32 | ||
Thread Size M32 x 1.5 | ||
IP Rating IP66, IP68, IP69 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals IEC 61984 | ||
Contact Material Aluminium | ||
Contact Plating Nickel Plated Brass | ||
- COO (Country of Origin):
- DE
LAPP Skintop MS-M Series Cable Gland Kit, M32 x1.5 Thread size, IP66/IP68/IP69 - 19136000+10194000+10202000+53112040
This cable gland kit is a multi-component sealing solution designed to maintain cable integrity and enclosure protection in demanding industrial settings. It combines corrosion-resistant contact materials with robust ingress protection to support electrical and automation systems exposed to moisture and mechanical stress. The assembly is intended for use where reliable cable entry sealing and consistent electrical contact are required.
Features and Benefits:
• IP66 IP68 IP69 rated protection for wet and washdown environments
• Nickel-plated brass contact provides secure electrical continuity
• Aluminium contact material reduces weight while resisting corrosion
• Operates from -40°C to 100°C for wide thermal ranges
• Thread size M32x1.5 for standard conduit interfaces
• Nickel-plated brass contact provides secure electrical continuity
• Aluminium contact material reduces weight while resisting corrosion
• Operates from -40°C to 100°C for wide thermal ranges
• Thread size M32x1.5 for standard conduit interfaces
Applications
• Suitable for control panels in factory automation
• Ideal for outdoor instrumentation and sensor cabling
• Used with junction boxes in marine and washdown areas
• Can be used for motor and drive cable entries in manufacturing
• Ideal for outdoor instrumentation and sensor cabling
• Used with junction boxes in marine and washdown areas
• Can be used for motor and drive cable entries in manufacturing
What contact plating is used and why does it matter?
The contact surfaces are finished in nickel-plated brass which enhances conductivity and offers improved resistance to wear and oxidation compared with unplated alternatives.
How does the kit cope with high-pressure cleaning procedures?
The sealing solution achieves high ingress protection levels that permit exposure to powerful jets and temporary immersion without compromising the enclosure seal.
What thermal range can it withstand during continuous operation?
It is specified to function reliably between -40°C and 100°C, making it suitable for installations that experience both sub-zero starts and elevated operating temperatures.
Which standard governs the connector safety requirements it meets?
The design adheres to the IEC 61984 standard for connector performance and safety in industrial applications.
Related links
- Lapp Cable Gland Kit, Skintop MS-M
- Lapp Cable Gland Kit Skintop MS-M
- Lapp SKINTOP MS-M Series 25 Cable Gland M32
- Lapp SKINTOP MS-M Series 25 Cable Gland Kit 1 x Gland body 1
- Lapp Cable Gland Kit Skintop MS-M Female
- Lapp SKINTOP MS-M ATEX Series 5 ATEX Cable Gland M63
- Lapp SKINTOP MS-M ATEX Series ATEX Cable Gland M25
- Lapp SKINTOP MS-M Series 25 Cable Gland M25
