Lapp Rectangular Base, Surface, EPIC H-B 6 Female
- RS Stock No.:
- 456-391
- Mfr. Part No.:
- 19005000+53112020
- Manufacturer:
- Lapp
Get a bulk buy discount
Add 10 more to save 7%
View bulk pricing optionsSubtotal (1 unit)*
SGD25.78
(exc. GST)
SGD28.10
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- Plus 6 unit(s) shipping from 09 November 2026
- Plus 16 unit(s) shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | SGD25.78 | - |
| 10 + | SGD23.73 | 7% |
*price indicative
- RS Stock No.:
- 456-391
- Mfr. Part No.:
- 19005000+53112020
- Manufacturer:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Product Type | Rectangular Base | |
| Series | EPIC H-B 6 | |
| Connector Gender | Female | |
| Mount Type | Surface | |
| Thread Size | M20 x 1.5 | |
| IP Rating | IP65 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Contact Gender | Female | |
| Standards/Approvals | UL-Approval, E-File-Number E75770, UL File Nr. 79903 | |
| Contact Plating | Nickel Plated Brass | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Product Type Rectangular Base | ||
Series EPIC H-B 6 | ||
Connector Gender Female | ||
Mount Type Surface | ||
Thread Size M20 x 1.5 | ||
IP Rating IP65 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Contact Gender Female | ||
Standards/Approvals UL-Approval, E-File-Number E75770, UL File Nr. 79903 | ||
Contact Plating Nickel Plated Brass | ||
- COO (Country of Origin):
- DE
LAPP Skintop MS-M Series Cable Gland Kit, M20 x 1.5 Thread size, IP66/IP68/IP69 - 19005000+53112020
This cable gland kit provides sealed cable entry and electrical connection for surface-mounted equipment in industrial environments. It is designed to accommodate female contacts and to maintain enclosure integrity where exposure to dust, water and high-pressure washdown occurs. The product suits installations that require a robust connector Interface and compatibility with threaded M20x1.5 entries.
Features and Benefits:
• Nickel-plated brass construction resists corrosion and wear
• IP66 IP68 IP69 ratings protect against dust, immersion and high-pressure washdown
• Operating range -40°C to 100°C supports extreme temperature cycles
• Surface-mount format enables straightforward panel or enclosure installation
• Female contact configuration simplifies mating with panel wiring
• Complies with CE, CULUS and VDE standards for recognised acceptance
• IP66 IP68 IP69 ratings protect against dust, immersion and high-pressure washdown
• Operating range -40°C to 100°C supports extreme temperature cycles
• Surface-mount format enables straightforward panel or enclosure installation
• Female contact configuration simplifies mating with panel wiring
• Complies with CE, CULUS and VDE standards for recognised acceptance
Applications
• Suitable for automation control cabinet cable entry where ingress protection is critical
• Ideal for electrical panels exposed to washdown in food-processing plants
• Used with sensor and actuator wiring in factory automation systems
• Can be used for external junction-box connections on machinery
• Suitable for mechanical plant areas requiring corrosion-resistant terminations
• Ideal for electrical panels exposed to washdown in food-processing plants
• Used with sensor and actuator wiring in factory automation systems
• Can be used for external junction-box connections on machinery
• Suitable for mechanical plant areas requiring corrosion-resistant terminations
What thread form is required for mounting in an enclosure?
The kit fits an M20x1.5 threaded hole for secure panel attachment.
How does the kit manage thermal stress during operation?
Materials and construction support continuous use across -40°C to 100°C without loss of sealing performance.
Which contact gender does the kit provide and how does that affect wiring?
It incorporates female contacts, enabling direct connection to male cable connectors for straightforward circuit integration.
What certifications indicate conformity with recognised safety standards?
The product carries CE, CULUS and VDE approvals indicating compliance with relevant electrical and safety regulations.
