HellermannTyton Power Connector, Screw, Tap Connector 1516 Male
- RS Stock No.:
- 433-861
- Mfr. Part No.:
- 435-01558
- Manufacturer:
- HellermannTyton
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
SGD14.57
(exc. GST)
SGD15.88
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- 7 unit(s) ready to ship from another location
- Plus 48 unit(s) shipping from 23 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | SGD14.57 |
| 10 - 24 | SGD13.42 |
| 25 + | SGD11.80 |
*price indicative
- RS Stock No.:
- 433-861
- Mfr. Part No.:
- 435-01558
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Power Connector | |
| Series | Tap Connector 1516 | |
| Connector Gender | Male | |
| Mount Type | Screw | |
| Minimum Operating Temperature | -25°C | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 130°C | |
| Standards/Approvals | RoHS | |
| Contact Material | Copper | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Power Connector | ||
Series Tap Connector 1516 | ||
Connector Gender Male | ||
Mount Type Screw | ||
Minimum Operating Temperature -25°C | ||
Contact Gender Female | ||
Maximum Operating Temperature 130°C | ||
Standards/Approvals RoHS | ||
Contact Material Copper | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The HellermannTyton Tap Connector is part of the cast resin technology lineup, designed for secure cable connections. Cast resin joints provide insulation and protection, ensuring durability and reliability in harsh environments. This connector is designed to provide reliable and efficient electrical connections, ensuring optimal performance in various applications.
Suitable for insulated aluminium and copper conductors
One bolt type insulated
RoHS compliant
Related links
- HellermannTyton Heavy Duty Power Connector Connector 1516 Female
- SAM Tool Kit Vehicle Test Kit Assortment Of 6 Plugs/Screw-Tap For Remaking Threads
- HellermannTyton Power pack 3080 Cable Tie Gun
- RS PRO Washer & Seal Kit 22 mm Flexible Tap Connector Washer, Bath
- HARTING Power Connector Screw 10A 600V
- HARTING Power Connector Screw 10A 600V
- Phoenix Contact Heavy Duty Power Connector Screw 20A 800V
- Lapp Heavy Duty Power Connector 25 Way H-BE 24 Male, 500V
