- RS Stock No.:
- 188-1479
- Mfr. Part No.:
- 09100033106
- Manufacturer:
- HARTING
Discontinued product
- RS Stock No.:
- 188-1479
- Mfr. Part No.:
- 09100033106
- Manufacturer:
- HARTING
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Inserts, Crimp termination, Female, Polyamide, RAL 9005 (jet black), Rated current: 10A, Size: 1 A, Contacts: 3, + shielding, Conductor cross-section: 0.14 ... 2.5mm², Single locking lever
Specifications
Attribute | Value |
---|---|
Current Rating | 10A |
Gender | Female |
Series | Han 1A |
Type | Connector Insert |
Termination Method | Crimp |
Pole Format | 3P+E |
Number of Rows | 2 |
Voltage Rating | 400 V |
Range | Han |
IP Rating | IP20, IP65 |
Number of Contacts | 3 |