HARTING Module, 5A, Han Series Female, 8 Contacts
- RS Stock No.:
- 740-710
- Mfr. Part No.:
- 09142083132
- Manufacturer:
- HARTING
N
This image is representative of the product range
Subtotal (1 unit)*
SGD94.73
(exc. GST)
SGD103.26
(inc. GST)
FREE delivery for orders over $150, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 03 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD94.73 |
*price indicative
- RS Stock No.:
- 740-710
- Mfr. Part No.:
- 09142083132
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Current Rating | 5A | |
| Product Type | Module | |
| Series | Han | |
| Sub Type | Module | |
| Connector Gender | Female | |
| For Use With | Power over Ethernet | |
| Number of Rows | 2 | |
| Mount Type | Panel | |
| Manufacturer Size Code | 5A | |
| Standards/Approvals | UL 94 V-0 | |
| Number of Contacts | 8 | |
| Minimum Wire Size mm² | 0.09mm² | |
| Orientation | Straight | |
| Maximum Wire Size mm² | 0.52mm² | |
| Contact Plating | Nickel | |
| Contact Material | Copper Alloy | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Current Rating 5A | ||
Product Type Module | ||
Series Han | ||
Sub Type Module | ||
Connector Gender Female | ||
For Use With Power over Ethernet | ||
Number of Rows 2 | ||
Mount Type Panel | ||
Manufacturer Size Code 5A | ||
Standards/Approvals UL 94 V-0 | ||
Number of Contacts 8 | ||
Minimum Wire Size mm² 0.09mm² | ||
Orientation Straight | ||
Maximum Wire Size mm² 0.52mm² | ||
Contact Plating Nickel | ||
Contact Material Copper Alloy | ||
- COO (Country of Origin):
- RO
The HARTING Han Gigabit HMC Insert F Cat.7 Shield-GND is a female connector designed for Power over Ethernet applications, providing reliable data transmission and power delivery. Its robust construction ensures optimal performance in demanding environments.
Features & Benefits
Suitable for PoE++ enables efficient power and data transmission
Current rating of 5 A supports various applications without overheating
Maximum wire size of 0.52 mm² accommodates a range of cable types
Minimum wire size of 0.09 mm² ensures compatibility with smaller gauge wires
Eight contacts in two rows provide a Compact and efficient connection
Straight orientation simplifies installation in tight spaces
Compliant with multiple standards ensures reliability and safety
Constructed from copper alloy for excellent conductivity and durability
RoHS and REACH compliant supports environmentally responsible use
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Installed in outdoor electrical enclosures
Is this product RoHS and REACH compliant?
Yes, this product is RoHS and REACH compliant.
Related links
- HARTING Module Han Series Female, 8 Contacts
- HARTING Module Han Series Male, 8 Contacts
- HARTING Heavy Duty Power Connector Module HAN Modular Series Female, 8 Contacts
- HARTING Heavy Duty Power Connector Insert & Modules Han Series Female, 8 Contacts
- HARTING Heavy Duty Power Connector Insert HAN Modular Series Female, 8 Contacts
- HARTING Module Han Series Female, 8 Contacts
- HARTING Heavy Duty Power Connector Module HAN Modular Series Male, 9 Contacts
- HARTING Heavy Duty Power Connector Han Gigabit Module Series Female, 8 Contacts
