TE Connectivity Insert, 16A, HDC HEEE Series Male, 72 Contacts

N

This image is representative of the product range

Subtotal (1 pack of 8 units)*

SGD447.40

(exc. GST)

SGD487.67

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Pack(s)
Per Pack
Per unit*
1 +SGD447.40SGD55.925

*price indicative

RS Stock No.:
686-786
Mfr. Part No.:
T2050722101-007
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Insert

Current Rating

16A

Series

HDC HEEE

Sub Type

Insert for Contact

Connector Gender

Male

Pole Format

72P

Voltage

400V

Number of Contacts

72

Standards/Approvals

EN45545

Orientation

Straight

Minimum Wire Size mm²

0.14mm²

Maximum Wire Size mm²

4mm²

COO (Country of Origin):
CN
The TE Connectivity Pin Insert for Contacts features a 72-pole configuration designed to accommodate wire sizes from 26 to 12 AWG (0.14 to 4 mm²), with a current rating of up to 16 A. Engineered for high-density electrical connectivity, this insert ensures secure and efficient contact performance, making it Ideal for industrial applications requiring reliable signal and power transmission across a large number of circuits.

Crimp termination for secure wire connection

Supports power transmission

Suitable for signal transfer applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy