TE Connectivity Insert, 16A, HDC HEEE Series Female, 64 Contacts
- RS Stock No.:
- 685-903
- Mfr. Part No.:
- T2050643201-007
- Manufacturer:
- TE Connectivity
N
This image is representative of the product range
Subtotal (1 pack of 3 units)*
SGD378.73
(exc. GST)
SGD412.82
(inc. GST)
FREE delivery for orders over $150, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 10 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | SGD378.73 | SGD126.243 |
*price indicative
- RS Stock No.:
- 685-903
- Mfr. Part No.:
- T2050643201-007
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Current Rating | 16A | |
| Product Type | Insert | |
| Series | HDC HEEE | |
| Sub Type | Insert for Contact | |
| Connector Gender | Female | |
| Pole Format | 64P | |
| Voltage | 500V | |
| Number of Contacts | 64 | |
| Standards/Approvals | EN45545 | |
| Orientation | Straight | |
| Minimum Wire Size mm² | 0.14mm² | |
| Maximum Wire Size mm² | 4mm² | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Current Rating 16A | ||
Product Type Insert | ||
Series HDC HEEE | ||
Sub Type Insert for Contact | ||
Connector Gender Female | ||
Pole Format 64P | ||
Voltage 500V | ||
Number of Contacts 64 | ||
Standards/Approvals EN45545 | ||
Orientation Straight | ||
Minimum Wire Size mm² 0.14mm² | ||
Maximum Wire Size mm² 4mm² | ||
- COO (Country of Origin):
- CN
The TE Connectivity Socket Insert for Contacts features a 64-pole configuration designed to accommodate wire sizes from 26 to 12 AWG (0.14 to 4 mm²), with a current rating of up to 16 A. Built for high-density electrical applications, this insert ensures secure and efficient connectivity, making it Ideal for industrial systems that demand reliable signal and power distribution across numerous contact points.
Crimp termination for secure wire connection
Supports power transmission
Suitable for signal transfer applications
Related links
- TE Connectivity Insert HDC HEEE Series Female, 64 Contacts
- TE Connectivity Insert HDC HEEE Series Male, 64 Contacts
- TE Connectivity Insert HDC HEEE Series Male, 32 Contacts
- TE Connectivity Insert HDC HEEE Series Male, 72 Contacts
- TE Connectivity Insert HDC HEEE Series Male, 48 Contacts
- TE Connectivity Insert HDC HEEE Series Female, 32 Contacts
- TE Connectivity Insert HDC HEEE Series Female, 48 Contacts
- TE Connectivity Insert HDC HEEE Series Female, 72 Contacts
