TE Connectivity Insert, 16A, HDC HEEE Series Female, 32 Contacts
- RS Stock No.:
- 685-622
- Mfr. Part No.:
- T2050323201-007
- Manufacturer:
- TE Connectivity
N
Subtotal (1 box of 15 units)*
SGD510.91
(exc. GST)
SGD556.89
(inc. GST)
FREE delivery for orders over $150, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 17 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | SGD510.91 | SGD34.061 |
*price indicative
- RS Stock No.:
- 685-622
- Mfr. Part No.:
- T2050323201-007
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Insert | |
| Current Rating | 16A | |
| Series | HDC HEEE | |
| Sub Type | Insert for Contact | |
| Connector Gender | Female | |
| Pole Format | 32P | |
| Voltage | 400V | |
| Standards/Approvals | EN45545 | |
| Number of Contacts | 32 | |
| Orientation | Straight | |
| Minimum Wire Size mm² | 0.14mm² | |
| Maximum Wire Size mm² | 4mm² | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Insert | ||
Current Rating 16A | ||
Series HDC HEEE | ||
Sub Type Insert for Contact | ||
Connector Gender Female | ||
Pole Format 32P | ||
Voltage 400V | ||
Standards/Approvals EN45545 | ||
Number of Contacts 32 | ||
Orientation Straight | ||
Minimum Wire Size mm² 0.14mm² | ||
Maximum Wire Size mm² 4mm² | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The TE Connectivity Socket Insert for Contacts features a 32-pole configuration designed to accommodate wire sizes from 26 to 12 AWG (0.14 to 4 mm²), supporting a current rating of up to 16 A. Engineered for high-density electrical connectivity, this insert ensures secure contact performance and is Ideal for industrial applications requiring reliable signal and power transmission across multiple circuits.
Crimp termination for secure wire connection
Supports power transmission
Suitable for signal transfer applications
Related links
- TE Connectivity Insert HDC HEEE Series Female, 32 Contacts
- TE Connectivity Insert HDC HEEE Series Male, 32 Contacts
- TE Connectivity Insert HDC HEEE Series Male, 72 Contacts
- TE Connectivity Insert HDC HEEE Series Male, 64 Contacts
- TE Connectivity Insert HDC HEEE Series Male, 48 Contacts
- TE Connectivity Insert HDC HEEE Series Female, 48 Contacts
- TE Connectivity Insert HDC HEEE Series Female, 64 Contacts
- TE Connectivity Insert HDC HEEE Series Female, 72 Contacts
