TE Connectivity Insert, 16A, HDC HE Series Female, 6 Contacts
- RS Stock No.:
- 685-243
- Mfr. Part No.:
- T2040064201-000
- Manufacturer:
- TE Connectivity
N
Subtotal (1 pack of 30 units)*
SGD361.93
(exc. GST)
SGD394.50
(inc. GST)
FREE delivery for orders over $150, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | SGD361.93 | SGD12.064 |
*price indicative
- RS Stock No.:
- 685-243
- Mfr. Part No.:
- T2040064201-000
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Insert | |
| Current Rating | 16A | |
| Series | HDC HE | |
| Sub Type | Insert for Contact | |
| Connector Gender | Female | |
| For Use With | Heavy Duty Connector | |
| Pole Format | 6 + PE | |
| Standards/Approvals | UL | |
| Number of Contacts | 6 | |
| Maximum Wire Size mm² | 4mm² | |
| Orientation | Straight | |
| Minimum Wire Size mm² | 0.14mm² | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Insert | ||
Current Rating 16A | ||
Series HDC HE | ||
Sub Type Insert for Contact | ||
Connector Gender Female | ||
For Use With Heavy Duty Connector | ||
Pole Format 6 + PE | ||
Standards/Approvals UL | ||
Number of Contacts 6 | ||
Maximum Wire Size mm² 4mm² | ||
Orientation Straight | ||
Minimum Wire Size mm² 0.14mm² | ||
- COO (Country of Origin):
- CN
The TE Connectivity socket insert for contacts features a 6+PE pole configuration and designed for crimp termination. It supports wire sizes from 26 to 12 AWG (0.14 to 4 mm²) and is rated for up to 16 A, making it suitable for Compact power and signal transmission. Ideal for industrial applications, it ensures secure, efficient, and reliable electrical connectivity in demanding environments.
Supports both power and signal transmission for versatile industrial connectivity
Related links
- TE Connectivity Insert HDC HE Series Female, 6 Contacts
- TE Connectivity Insert HDC HE Series Male, 6 Contacts
- TE Connectivity Heavy Duty Power Connector Insert HDC HE Series Female, 6 Contacts
- TE Connectivity Insert HDC Series Male, 32 Contacts
- TE Connectivity Insert HDC HMN Series Female, 2 Contacts
- TE Connectivity Insert HDC HMN Series Male, 2 Contacts
- TE Connectivity Insert HDC HMN Series Female, 1 Contacts
- TE Connectivity Insert HDC HWK Series Male, 12 Contacts
