TE Connectivity Insert, 10A, HDC HDD Series Female, 108 Contacts
- RS Stock No.:
- 685-238
- Mfr. Part No.:
- T2032162201-000
- Manufacturer:
- TE Connectivity
N
Subtotal (1 box of 15 units)*
SGD502.66
(exc. GST)
SGD547.90
(inc. GST)
FREE delivery for orders over $150, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 17 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | SGD502.66 | SGD33.511 |
*price indicative
- RS Stock No.:
- 685-238
- Mfr. Part No.:
- T2032162201-000
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Insert | |
| Current Rating | 10A | |
| Series | HDC HDD | |
| Sub Type | Insert for Contact | |
| Connector Gender | Female | |
| For Use With | Heavy Duty Connectors | |
| Pole Format | 108 + PE | |
| Number of Contacts | 108 | |
| Orientation | Straight | |
| Minimum Wire Size mm² | 0.13mm² | |
| Maximum Wire Size mm² | 2.08mm² | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Insert | ||
Current Rating 10A | ||
Series HDC HDD | ||
Sub Type Insert for Contact | ||
Connector Gender Female | ||
For Use With Heavy Duty Connectors | ||
Pole Format 108 + PE | ||
Number of Contacts 108 | ||
Orientation Straight | ||
Minimum Wire Size mm² 0.13mm² | ||
Maximum Wire Size mm² 2.08mm² | ||
- COO (Country of Origin):
- CN
The TE Connectivity socket insert supports a 108 Plus PE pole configuration designed for high-density industrial connections. It accommodates wire sizes from 26 to 14 AWG and handles up to 10 amperes of current. Ideal for complex power and signal applications requiring secure contact systems. Its crimp termination ensures efficient and reliable installation.
Uses crimp termination method
Suitable for both power and signal applications
Related links
- TE Connectivity Insert HDC HDD Series Male, 108 Contacts
- TE Connectivity Insert HDC HDD Series Female, 72 Contacts
- TE Connectivity Insert HDC HDD Series Male, 72 Contacts
- TE Connectivity Insert HDC HDD Series Female, 24 Contacts
- TE Connectivity Heavy Duty Power Connector Insert HDC HDD Series Male, 42 Contacts
- TE Connectivity Heavy Duty Power Connector Insert HDC HDD Series Female, 42 Contacts
- TE Connectivity Heavy Duty Power Connector Insert HDC HDD Series Male, 24 Contacts
- RS PRO Heavy Duty Power Connector Insert RS-HDD Series Female, 108 Contacts
