Amphenol Industrial Heavy Duty Power Connector Insert & Modules
- RS Stock No.:
- 597-347
- Distrelec Article No.:
- 143-12-536
- Mfr. Part No.:
- C14610F0065001
- Manufacturer:
- Amphenol Industrial
This image is representative of the product range
Stock information currently inaccessible
- RS Stock No.:
- 597-347
- Distrelec Article No.:
- 143-12-536
- Mfr. Part No.:
- C14610F0065001
- Manufacturer:
- Amphenol Industrial
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Product Type | Heavy Duty Power Connector Insert & Modules | |
| IP Rating | IP65 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Product Type Heavy Duty Power Connector Insert & Modules | ||
IP Rating IP65 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CZ
Related links
- Amphenol Industrial Heavy Duty Power Connector Insert & Modules
- Amphenol Industrial Heavy Duty Power Connector Insert & Modules 16 Contacts
- Amphenol Industrial Heavy Duty Power Connector Insert C146 Series Male, 24 Contacts
- Amphenol Industrial Heavy Duty Power Connector Insert C146 Series Female, 24 Contacts
- Amphenol Industrial Heavy Duty Power Connector Insert C146 Series Male, 6 Contacts
- Amphenol Industrial Heavy Duty Power Connector Insert C146 Series Female, 6 Contacts
- Amphenol Industrial Heavy Duty Power Connector Insert C146 Series Male, 10 Contacts
- Amphenol Industrial Heavy Duty Power Connector Insert C146 Series Male, 16 Contacts
