HARTING Heavy Duty Power Connector Insert, 16A, Han E Greenline Series Male, 24 Contacts
- RS Stock No.:
- 589-563
- Mfr. Part No.:
- 09337242601
- Manufacturer:
- HARTING
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
SGD46.85
(exc. GST)
SGD51.07
(inc. GST)
FREE delivery for orders over $150, or create a business account to enjoy free delivery from just $28
In Stock
- 13 unit(s) ready to ship from another location
- Plus 15 unit(s) shipping from 17 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | SGD46.85 |
| 10 + | SGD43.11 |
*price indicative
- RS Stock No.:
- 589-563
- Mfr. Part No.:
- 09337242601
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Heavy Duty Power Connector Insert | |
| Current Rating | 16A | |
| Series | Han E Greenline | |
| Sub Type | Insert | |
| Connector Gender | Male | |
| Number of Rows | 2 | |
| Voltage | 500V | |
| Number of Contacts | 24 | |
| Manufacturer Size Code | 24B | |
| Standards/Approvals | IEC 61984, IEC 60664-1 | |
| Contact Plating | Silver | |
| Minimum Wire Size mm² | 0.75mm² | |
| Maximum Wire Size mm² | 2.5mm² | |
| Contact Material | Copper Alloy | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Heavy Duty Power Connector Insert | ||
Current Rating 16A | ||
Series Han E Greenline | ||
Sub Type Insert | ||
Connector Gender Male | ||
Number of Rows 2 | ||
Voltage 500V | ||
Number of Contacts 24 | ||
Manufacturer Size Code 24B | ||
Standards/Approvals IEC 61984, IEC 60664-1 | ||
Contact Plating Silver | ||
Minimum Wire Size mm² 0.75mm² | ||
Maximum Wire Size mm² 2.5mm² | ||
Contact Material Copper Alloy | ||
- COO (Country of Origin):
- DE
HARTING Han E Series Heavy Duty Power Connector Insert, 16A Current Rating , 500V Voltage Rating - 09337242601
This heavy duty power connector insert is an essential component designed for high-performance electrical connections in demanding environments. Featuring a male configuration, the connector provides a robust solution with a current rating of 16 A. Designed for the Han E series, this insert incorporates screw Terminal termination for straightforward installation and secure connections. It accommodates wire sizes between 0.75mm² to 2.5mm². With 24 contacts, this insert is an Ideal fit for applications requiring reliable electrical transmission at voltage ratings of up to 500V.
Features & Benefits
• Supports a current rating of 16 A for high power applications
• Designed for easy installation with screw Terminal connections
• Constructed from copper alloy for enhanced conductivity
• Features silver plating for improved corrosion resistance
• Straight body orientation simplifies integration in tight spaces
• Designed for easy installation with screw Terminal connections
• Constructed from copper alloy for enhanced conductivity
• Features silver plating for improved corrosion resistance
• Straight body orientation simplifies integration in tight spaces
Applications
• Used for connecting power supply in automation systems
• Ideal for industrial machinery requiring high quality power distribution
• Utilised in electrical panels for effective power management
• Suitable for mechanical equipment in harsh working conditions
• Ideal for industrial machinery requiring high quality power distribution
• Utilised in electrical panels for effective power management
• Suitable for mechanical equipment in harsh working conditions
What are the advantages of using screw Terminal connections?
Screw Terminal connections allow for secure fastening and easy maintenance when connecting wires, ensuring a stable electrical Interface that can handle high currents. This method also accommodates a range of wire sizes, providing greater flexibility in installation.
How does the contact material affect performance?
The use of a copper alloy enhances electrical conductivity and thermal performance, leading to reduced power losses. It also contributes to the overall durability of the connections under variable load conditions.
What voltage rating can this insert handle?
This insert is capable of handling voltages up to 500V, making it suitable for a variety of high-voltage applications, particularly in industrial settings where robust electrical connections are crucial.
Related links
- HARTING Heavy Duty Power Connector Insert Han E Series Male, 24 Contacts
- HARTING Heavy Duty Power Connector Insert Han E HMC Series Male, 24 Contacts
- HARTING Heavy Duty Power Connector Insert Han E Series Female, 24 Contacts
- HARTING Male Insert Han E AV Series Male, 24 Contacts
- HARTING Heavy Duty Power Connector Insert Han E Series Male, 6 Contacts
- HARTING Heavy Duty Power Connector Insert Han E Series Male, 16 Contacts
- HARTING Heavy Duty Power Connector Insert Han E Series Male, 10 Contacts
- HARTING Heavy Duty Power Connector Insert Han E Series Male, 48 Contacts
