Phoenix Contact Heavy Duty Power Connector Insert, 40A, HC-COM Series Female, 6 Contacts

Subtotal (1 unit)*

SGD11.46

(exc. GST)

SGD12.49

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 20 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD11.46

*price indicative

RS Stock No.:
518-981
Mfr. Part No.:
1459657
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Current Rating

40A

Product Type

Heavy Duty Power Connector Insert

Series

HC-COM

Sub Type

Contact Insert

Connector Gender

Female

For Use With

Plastic Housings

Pole Format

4+2+PE

Voltage

40V

IP Rating

IP54

Number of Contacts

6

Standards/Approvals

UL Recognised (E468743), IEC, EN, DIN EN 61373, DIN EN 45545-2, CSA (2783869)

Maximum Wire Size mm²

1mm²

Minimum Wire Size mm²

0.14mm²

Contact Plating

Silver

Contact Material

Copper Alloy

COO (Country of Origin):
PL
The Phoenix Contact contact insert is designed to facilitate reliable connections in various electrical applications, supporting power and signal transmission with maximum efficiency. Engineered for versatility, it includes mounting screws and is tailored for use within plastic housings, ensuring optimal performance in demanding conditions. Its compact form factor enables seamless integration into a variety of setups while maintaining a robust connection suitable for industrial environments.

Equipped with crimp connections allowing quick and secure installations

Flexible conductor cross section range for compatibility with various wire sizes

Incorporates an IP54 rating for protection against dust and water splashes

Constructed to withstand extreme temperatures providing operational stability in diverse conditions

Complies with strict fire protection standards which ensuring safety in critical applications

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy