Phoenix Contact Heavy Duty Power Connector Module, 16A, 1118 Series Female, 5 Contacts
- RS Stock No.:
- 498-146
- Mfr. Part No.:
- 1118096
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
SGD55.98
(exc. GST)
SGD61.02
(inc. GST)
FREE delivery for orders over $150, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 17 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD55.98 |
*price indicative
- RS Stock No.:
- 498-146
- Mfr. Part No.:
- 1118096
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Current Rating | 16A | |
| Product Type | Heavy Duty Power Connector Module | |
| Series | 1118 | |
| Sub Type | Contact Insert Module | |
| Connector Gender | Female | |
| For Use With | HEAVYCON Panel-Mount Base Type B6-B48 | |
| Voltage | 40V | |
| Mount Type | Contact Insert Module | |
| Standards/Approvals | No | |
| Number of Contacts | 5 | |
| Minimum Wire Size mm² | 0.5mm² | |
| Maximum Wire Size mm² | 2.5mm² | |
| Contact Plating | Silver | |
| Contact Material | Copper Alloy | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Current Rating 16A | ||
Product Type Heavy Duty Power Connector Module | ||
Series 1118 | ||
Sub Type Contact Insert Module | ||
Connector Gender Female | ||
For Use With HEAVYCON Panel-Mount Base Type B6-B48 | ||
Voltage 40V | ||
Mount Type Contact Insert Module | ||
Standards/Approvals No | ||
Number of Contacts 5 | ||
Minimum Wire Size mm² 0.5mm² | ||
Maximum Wire Size mm² 2.5mm² | ||
Contact Plating Silver | ||
Contact Material Copper Alloy | ||
- COO (Country of Origin):
- CN
The Phoenix Contact Insert Module is designed to meet the demanding requirements of power application environments. This innovative module provides a reliable, push-in connection, ensuring easy installation without the need for additional tools. With five power contacts, it supports a wide conductor cross section range, making it adaptable for various wiring needs. The module also incorporates a disconnect zone for fuse plugs and component connectors, enhancing safety and functionality. Built to withstand harsh conditions, it operates effectively across a wide temperature range, providing optimal performance in diverse settings. For those seeking a dependable solution for modular connectivity in power applications, this product stands out as an excellent choice.
Modular design facilitates effortless integration into existing systems
Push in connection technology allows for quick and tool free installation
Designed specifically for use in HEAVYCON housings to ensure compatibility
Includes multiple functions in a single slot maximising versatility
Shock and vibration resistant ensuring durability under challenging conditions
Complies with stringent insulation and flammability standards for enhanced safety
