Phoenix Contact Heavy Duty Power Connector Insert, 10A, HC-M-42 Series Male, 42 Contacts
- RS Stock No.:
- 496-074
- Mfr. Part No.:
- 1450698
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
SGD13.46
(exc. GST)
SGD14.67
(inc. GST)
FREE delivery for orders over $150, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 16 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD13.46 |
*price indicative
- RS Stock No.:
- 496-074
- Mfr. Part No.:
- 1450698
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Current Rating | 10A | |
| Product Type | Heavy Duty Power Connector Insert | |
| Series | HC-M-42 | |
| Sub Type | Contact Insert | |
| Connector Gender | Male | |
| For Use With | HC-M-B...MF-... Hinged Module Carrier Frame, HEAVYCON housing type B6 to B48 | |
| Voltage | 150V | |
| IP Rating | IP54 | |
| Standards/Approvals | EU RoHS, DIN EN 45545-2 (R22,R23,R24), EU REACH, China RoHS, cULus Recognised, DNV | |
| Number of Contacts | 42 | |
| Minimum Wire Size mm² | 0.14mm² | |
| Contact Material | Copper Alloy | |
| Contact Plating | Silver | |
| Maximum Wire Size mm² | 2.5mm² | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Current Rating 10A | ||
Product Type Heavy Duty Power Connector Insert | ||
Series HC-M-42 | ||
Sub Type Contact Insert | ||
Connector Gender Male | ||
For Use With HC-M-B...MF-... Hinged Module Carrier Frame, HEAVYCON housing type B6 to B48 | ||
Voltage 150V | ||
IP Rating IP54 | ||
Standards/Approvals EU RoHS, DIN EN 45545-2 (R22,R23,R24), EU REACH, China RoHS, cULus Recognised, DNV | ||
Number of Contacts 42 | ||
Minimum Wire Size mm² 0.14mm² | ||
Contact Material Copper Alloy | ||
Contact Plating Silver | ||
Maximum Wire Size mm² 2.5mm² | ||
- COO (Country of Origin):
- PL
The Phoenix Contact contact insert module is designed for robust and efficient applications, specialising in signal connections. With a modular structure, it integrates seamlessly into various heavy duty connector housings, promoting versatility in different environments. Engineered for performance, this module features an impressive 42 positions, accommodating high density wiring requirements while maintaining exceptional reliability. Constructed to endure harsh operational conditions, it supports wide ambient temperature ranges and shock resistance, ensuring top notch performance in demanding applications.
Supports a high number of control contacts for maximum versatility
Robust construction suitable for extreme conditions and environments
Promotes high connection integrity with crimp technology
Facilitates quick and efficient installation for reduced downtime
Complies with stringent safety and environmental regulations
Related links
- Phoenix Contact Heavy Duty Power Connector Insert HC-M-42 Series Female, 42 Contacts
- HARTING Heavy Duty Power Connector Insert HAN DD Series Male, 42 Contacts
- Phoenix Contact Heavy Duty Power Connector Insert HC-K 6/36 ESTC Series Male, 42 Contacts
- Phoenix Contact Heavy Duty Power Connector Insert HC-M-EMV-BU/3-9.5 Series Female, 4 Contacts
- Phoenix Contact Heavy Duty Power Connector Insert HC-M-EMV-ST/3-9.5 Series Male, 4 Contacts
- TE Connectivity Heavy Duty Power Connector Insert HDC HDD Series Male, 42 Contacts
- RS PRO Heavy Duty Power Connector Insert RS-HDD Series Male, 42 Contacts
- Weidmüller Contact Insert HDD Series Male, 42 Contacts
