HARTING Han High Temp Range Hood 2, 24B
- RS Stock No.:
- 739-580
- Mfr. Part No.:
- 19628240476
- Manufacturer:
- HARTING
N
This image is representative of the product range
Subtotal (1 bag of 10 units)*
SGD899.49
(exc. GST)
SGD980.44
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | SGD899.49 | SGD89.949 |
*price indicative
- RS Stock No.:
- 739-580
- Mfr. Part No.:
- 19628240476
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Series | Han High Temp | |
| Locking Type | Double Lever | |
| Product Type | Hood | |
| Sub Type | Hood | |
| Mount Type | Cable | |
| Manufacturer Size Code | 24B | |
| Body Material | Die Cast Aluminium | |
| IP Rating | IP65, IP66 | |
| Standards/Approvals | UL 50/UL 50E | |
| Cable Entry Angle | Top | |
| For Use With | Han High-Temperature Connector | |
| Number of Levers | 2 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Series Han High Temp | ||
Locking Type Double Lever | ||
Product Type Hood | ||
Sub Type Hood | ||
Mount Type Cable | ||
Manufacturer Size Code 24B | ||
Body Material Die Cast Aluminium | ||
IP Rating IP65, IP66 | ||
Standards/Approvals UL 50/UL 50E | ||
Cable Entry Angle Top | ||
For Use With Han High-Temperature Connector | ||
Number of Levers 2 | ||
- COO (Country of Origin):
- DE
The HARTING Han 24EMC/B-HTE-3xM25 (HT) is a robust hood designed for use with Han EMC/B and Han High-Temperature connectors. Its Durable die-cast aluminium construction ensures reliable performance in demanding environments, providing effective protection against dust and moisture.
Features & Benefits
Hood design offers secure protection for electrical connections
Size 24 B accommodates various connector configurations
High construction enhances durability and resistance to wear
Double locking lever ensures a secure and stable connection
Top entry facilitates easy cable management and installation
3x M25 cable entries allow for versatile wiring options
Aluminium die-cast material provides strength and corrosion resistance
Uncoated and unpainted finish maintains a clean aesthetic
IP65 and IP66 ratings ensure protection against dust and water ingress
Complies with CE, RoHS, and UL standards for safety and reliability
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Applied in electrical distribution systems
Is this product compliant with safety standards?
Yes, it complies with CE, RoHS, and UL standards.
Related links
- HARTING Han High Temp Range Hood 2, 24B
- HARTING Han EMC/B/Han High Temp Range Hood 2, 24B
- HARTING Han High Temp Range Hood 2, 16B
- HARTING Han EMC/B/Han High Temp Range Hood 2, 16B
- HARTING Han EMC/B/Han High Temp Range Hood 2, 10B
- HARTING Han High Temp Range Surface Mount Housing 2, 24B
- HARTING Han High Temp Range Housing (Bulkhead Mounting) 2, 24B
- HARTING Han EMC/B/Han High Temp Range Hood 1, 6B
