HARTING Han M Range Bulkhead Housing 1, 6B

Subtotal (1 unit)*

SGD176.72

(exc. GST)

SGD192.62

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD176.72

*price indicative

RS Stock No.:
738-570
Mfr. Part No.:
09370060392
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Series

Han M

Locking Type

Single Lever

Sub Type

Bulkhead Housing

Product Type

Bulkhead Housing

Mount Type

Rear

Manufacturer Size Code

6B

Body Material

Die Cast Aluminium

IP Rating

IP66

Standards/Approvals

UL 50/UL 50E

Number of Levers

1

For Use With

Han M Connector

COO (Country of Origin):
CN
The HARTING Bulkhead Mounted Housing is designed for use with Han M Connectors, providing robust protection in challenging environments. Its die-cast aluminium construction and IP66 rating ensure durability and reliability, making it suitable for various industrial applications.

Features & Benefits


Hoods/housings for rough environments enhance durability in challenging conditions

Metal hoods and housings with excellent corrosion resistance prolong product lifespan

Corrosion resistance ASTM B117-09 (500 h) ensures reliability in various applications

Locking lever MADE of high-quality stainless steel provides secure connections

IP66 rating protects against dust and water, ensuring operational integrity

Rear mount design simplifies installation in tight spaces

Single lever locking type allows for quick and easy access

Compliant with multiple standards including CE and RoHS for regulatory assurance

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Installed in outdoor electrical enclosures

Applied in harsh environments requiring IP-rated protection

What is the IP rating for this product?


The IP rating for this product is IP66.

Is this product compliant with any standards?


Yes, it is compliant with CE, RoHS, and several other standards.

What material is the body of this housing MADE from?


The body material is die-cast aluminium.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy