RS PRO Connector Hood
- RS Stock No.:
- 589-619
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save SGD6.60
View bulk pricing optionsSubtotal (1 unit)*
SGD8.18
(exc. GST)
SGD8.92
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- 15 unit(s) ready to ship from another location
- Plus 30 unit(s) shipping from 16 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | SGD8.18 | - |
| 10 - 24 | SGD7.52 | SGD6.60 |
| 25 + | SGD6.79 | SGD34.75 |
*price indicative
- RS Stock No.:
- 589-619
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Series | RS PRO | |
| Sub Type | Connector Hood | |
| Product Type | Connector Hood | |
| Locking Type | Lever | |
| Mount Type | Bulkhead | |
| Body Material | Aluminium | |
| IP Rating | IP65 | |
| Standards/Approvals | DIN EN 60 529 | |
| Cable Entry Angle | Straight | |
| Thread Size | M25 | |
| For Use With | Connector | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Series RS PRO | ||
Sub Type Connector Hood | ||
Product Type Connector Hood | ||
Locking Type Lever | ||
Mount Type Bulkhead | ||
Body Material Aluminium | ||
IP Rating IP65 | ||
Standards/Approvals DIN EN 60 529 | ||
Cable Entry Angle Straight | ||
Thread Size M25 | ||
For Use With Connector | ||
- COO (Country of Origin):
- TR
The RS PRO Heavy-duty Power Connector Hood MADE from Durable die-cast aluminium. It is designed for use with the RS PRO heavy-duty inserts range to create a complete heavy-duty power connector system. Features metal locking levers to secure safely together.
Cable Mounting
Durable Construction
Corrosion Resistance
Side Entry
IP65 protection, meaning it is dust-tight and protected against water jets
Related links
- RS PRO Connector Hood
- RS PRO Connector Hood, 24B
- RS PRO Heavy Duty Power Connector Hood 2, 16B
- RS PRO Heavy Duty Power Connector Hood, 3A
- RS PRO Heavy Duty Power Connector Hood
- HARTING 19155031701 Range Heavy Duty Power Connector Hood
- HARTING 19155131403 Range Heavy Duty Power Connector Hood
- HARTING HAN Modular Range Heavy Duty Power Connector Hood

