RS PRO Connector Housing 1, 10B
- RS Stock No.:
- 589-614
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
SGD11.86
(exc. GST)
SGD12.93
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | SGD11.86 |
| 10 - 24 | SGD10.92 |
| 25 + | SGD9.84 |
*price indicative
- RS Stock No.:
- 589-614
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Series | RS PRO | |
| Locking Type | Lever | |
| Sub Type | Connector Housing | |
| Product Type | Connector Housing | |
| Mount Type | Bulkhead | |
| Manufacturer Size Code | 10B | |
| Body Material | Aluminium | |
| IP Rating | IP65 | |
| Cable Entry Angle | Straight | |
| Standards/Approvals | DIN EN 60 529 | |
| Number of Levers | 1 | |
| For Use With | Connector | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Series RS PRO | ||
Locking Type Lever | ||
Sub Type Connector Housing | ||
Product Type Connector Housing | ||
Mount Type Bulkhead | ||
Manufacturer Size Code 10B | ||
Body Material Aluminium | ||
IP Rating IP65 | ||
Cable Entry Angle Straight | ||
Standards/Approvals DIN EN 60 529 | ||
Number of Levers 1 | ||
For Use With Connector | ||
- COO (Country of Origin):
- TR
The RS PRO Heavy Duty Industrial Connectors (HDC) are designed to provide secure electrical connections in harsh environments. Constructed from Die-cast aluminium alloy, typically with a powder-coated finish for corrosion resistance.
Single lever (using a single latch to secure the mated connector)
IP65 rated (dust-tight and protected against water jets when mated)
Related links
- RS PRO Heavy Duty Power Connector Housing 1, 10B
- HARTING Han B Range Heavy Duty Power Connector Housing 1, 10B
- Molex 93601 Range Heavy Duty Power Connector Housing 1, 10B
- HARTING Han-Eco B Range Heavy Duty Power Connector Housing 1, 10B
- HARTING Han B Range Housing 1, 10B
- HARTING Han-INOX Range Heavy Duty Power Connector Housing 1, 10B
- HARTING Han B HMC Range Heavy Duty Power Connector Housing 1, 10B
- HARTING Han Eco B Range Bulkhead Housing 1, 10B