Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
SGD25.26
(exc. GST)
SGD27.53
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- 17 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | SGD25.26 | - |
| 10 + | SGD23.23 | 8% |
*price indicative
- RS Stock No.:
- 319-850
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Heavy Duty Power Connector Hood | |
| Sub Type | Side Entry Hood | |
| Standards/Approvals | No | |
| Thread Size | M25 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Heavy Duty Power Connector Hood | ||
Sub Type Side Entry Hood | ||
Standards/Approvals No | ||
Thread Size M25 | ||
- COO (Country of Origin):
- CN
The RS Pro Heavy-Duty Connector is a full range of heavy-duty inserts, housings, crimps and accessories. The housing is produced from corrosion resistant powder coated die cast Aluminium with locking levers made from galvanized Iron. These offer IP65 protection and come in standard or tall variations with both single and double locking options. Ideal for harsh environments such as industrial machinery, food and beverage machines, packaging machines or oil and gas processing.
Size 16B
Size Entry Hood
2x M25 Side Entry Holes
4 Pin
Related links
- RS PRO Heavy Duty Power Connector Hood
- RS PRO Heavy Duty Power Connector Hood 2, 24B
- RS PRO Heavy Duty Power Connector Hood, 3A
- RS PRO Heavy Duty Power Connector Hood 2, 16B
- RS PRO Heavy Duty Power Connector Hood 1, 6B
- RS PRO Heavy Duty Power Connector Hood 2, 10B
- RS PRO Heavy Duty Power Connector Hood 1
- RS PRO Heavy Duty Power Connector Hood 1, RS-H10A

