10A Crimp Contact Minimum Wire Size 0.5mm² Maximum Wire Size 1.5mm² for use with HC-D to HC-R, VC-D to VC-R
- RS Stock No.:
- 858-9368
- Mfr. Part No.:
- 1884144
- Manufacturer:
- Phoenix Contact
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 858-9368
- Mfr. Part No.:
- 1884144
- Manufacturer:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
Rolled pin contact, taped, silver-plated, 0.5 mm² ... 1.5 mm², contact entry from left, 2000 pcs. per roll
Specifications
Attribute | Value |
---|---|
Accessory Type | Crimp Contact |
For Use With | HC-D to HC-R, VC-D to VC-R |
Current Rating | 10A |
Minimum Wire Size mm² | 0.5mm² |
Maximum Wire Size mm² | 1.5mm² |
Termination Method | Crimp |