Anderson Power Products SBX350 Male Contact, 7A Minimum Wire Size 0.25 mm² Maximum Wire Size 0.5 mm² for use with
- RS Stock No.:
- 429-923
- Distrelec Article No.:
- 304-46-356
- Mfr. Part No.:
- 4803G3-BK
- Manufacturer:
- Anderson Power Products
Bulk discount available
Subtotal (1 pack of 2 units)*
SGD10.72
(exc. GST)
SGD11.68
(inc. GST)
FREE delivery for orders over $150, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- 1,195 unit(s) shipping from 20 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 - 9 | SGD10.72 | SGD5.36 |
| 10 + | SGD9.86 | SGD4.93 |
*price indicative
- RS Stock No.:
- 429-923
- Distrelec Article No.:
- 304-46-356
- Mfr. Part No.:
- 4803G3-BK
- Manufacturer:
- Anderson Power Products
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Anderson Power Products | |
| Product Type | Heavy Duty Power Connector Contact | |
| Series | SBX350 | |
| Current | 7A | |
| Accessory Type | Contact | |
| Contact Plating | Gold | |
| For Use With | SBE160/SBE320 | |
| Contact Material | Copper Alloy | |
| Termination Type | Crimp | |
| Voltage | 60 V | |
| Standards/Approvals | UL94 V-0, IEC 60529, EN1175:2020, IEC 60950 | |
| Minimum Wire Size mm² | 0.25mm² | |
| Gender | Male | |
| Maximum Wire Size mm² | 0.5mm² | |
| Select all | ||
|---|---|---|
Brand Anderson Power Products | ||
Product Type Heavy Duty Power Connector Contact | ||
Series SBX350 | ||
Current 7A | ||
Accessory Type Contact | ||
Contact Plating Gold | ||
For Use With SBE160/SBE320 | ||
Contact Material Copper Alloy | ||
Termination Type Crimp | ||
Voltage 60 V | ||
Standards/Approvals UL94 V-0, IEC 60529, EN1175:2020, IEC 60950 | ||
Minimum Wire Size mm² 0.25mm² | ||
Gender Male | ||
Maximum Wire Size mm² 0.5mm² | ||
- COO (Country of Origin):
- CN
The Anderson Power Products Pin and Socket Contacts for the PPMX Auxiliary Connector are gold-plated, making them ideal for signal or low power applications. These contacts offer reliable performance and durability, capable of withstanding up to 5,000 mating cycles.
Gold plated for enhanced signal and low power performance
Durable up to 5000 mating cycles
Related links
- Anderson Power Products SBE PIN 7A Contacts
- Anderson Power Products SBE Socket 7A Contacts
- Anderson Power Products Cable Mount, 350A
- Anderson Power Products SBS Contacts
- Anderson Power Products PP120 Male/Female 120A Crimp Contact for use with Heavy Duty Power Connector
- Anderson Power Products SBS50 50A Contacts
- Anderson Power Products SB Range Heavy Duty Power Connector
- Anderson Power Products, For Use With SB 120 Multipole Connector
