- RS Stock No.:
- 110-9182
- Mfr. Part No.:
- 09140083022
- Manufacturer:
- HARTING
18 In stock for delivery within 4 working days
Added
Price Each
SGD55.38
(exc. GST)
SGD60.36
(inc. GST)
Units | Per unit |
1 - 24 | SGD55.38 |
25 - 49 | SGD54.97 |
50 - 149 | SGD54.16 |
150 - 449 | SGD51.75 |
450 + | SGD44.85 |
- RS Stock No.:
- 110-9182
- Mfr. Part No.:
- 09140083022
- Manufacturer:
- HARTING
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Han MegaBit Single Entry Contact with Shield
Han-Com® Signal & Power (Crimp and Screw)
These Han- Com® inserts are available in current ratings from 10A to 100A. They are intended for use typically with hoods and housings; RS stock Nos. 181-0561, 181-0741, 181-0785, 363-8535, 363-8585 and their associated ranges. These hood and housing ranges are associated to a specific Harting 'Size' number identifier
Specifications
Attribute | Value |
---|---|
Current Rating | 10A |
Gender | Male |
Series | Han-Modular |
Type | Connector Module |
For Use With | Han Modular |
Number of Rows | 2 |
Voltage Rating | 50 V |
Range | Han |
Number of Contacts | 4 |