binder Power Connector, 696 Series 1 Way, For Use With For use with male HEC 696 series cable connectors.
- RS Stock No.:
- 762-158
- Mfr. Part No.:
- 08-3107-000-000
- Manufacturer:
- binder
N
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
SGD9.59
(exc. GST)
SGD10.45
(inc. GST)
FREE delivery for orders over $150, or create a business account to enjoy free delivery from just $28
In Stock
- 30 unit(s) ready to ship from another location
- Plus 20 unit(s) shipping from 06 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | SGD9.59 |
| 10 - 24 | SGD8.83 |
| 25 + | SGD7.97 |
*price indicative
- RS Stock No.:
- 762-158
- Mfr. Part No.:
- 08-3107-000-000
- Manufacturer:
- binder
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | binder | |
| Product Type | Protection Cap | |
| Accessory Type | Power Connector | |
| Gender | Female | |
| Cable Entry Angle | Straight | |
| Colour | Black | |
| Number of Contacts | 1 | |
| Series | 696 | |
| For Use With | For use with male HEC 696 series cable connectors. | |
| Material | Polyamide | |
| Number of Rows | 1 | |
| Select all | ||
|---|---|---|
Brand binder | ||
Product Type Protection Cap | ||
Accessory Type Power Connector | ||
Gender Female | ||
Cable Entry Angle Straight | ||
Colour Black | ||
Number of Contacts 1 | ||
Series 696 | ||
For Use With For use with male HEC 696 series cable connectors. | ||
Material Polyamide | ||
Number of Rows 1 | ||
- COO (Country of Origin):
- DE
The Binder protecting cap is designed to securely shield connectors with an IP68/IP69K rating, ensuring robust protection against dust and water ingress while maintaining integrity through its retaining strap.
Degree of protection rated at IP68/IP69K for superior safety
Temperature range accommodates -40 °C to +85 °C for versatile usage
Lightweight design at 13.97 grams for easy handling and installation
Constructed from Durable PA material for enhanced longevity
Strap and seal materials MADE from HNBR for reliable performance
Customs tariff number 85366990 facilitates international shipping
Related links
- binder Power Connector For Use With For use with female HEC 696 series cable connectors.
- binder Power Connector For Use With For use with male HEC 696 series panel mount plug connectors.
- binder Power Connector For Use With For use with male HEC 696 series panel mount connectors (flange mount
- binder Power Connector For Use With For use with female HEC 696 series panel mount connectors
- binder Power Connector For Use With For use with female HEC 696 series panel mount receptacle connectors
- binder Power Connector For Use With For use with female HEC 696 series panel mount connectors (with seal).
- binder 3A, 60V
- binder 696 Series Female Connector 12 AWG Max
