HARTING Shielding Frame, Han HPR EasyCon Series Thread Size M3, For Use With Han Modular Frame
- RS Stock No.:
- 745-132
- Mfr. Part No.:
- 09400245201
- Manufacturer:
- HARTING
Subtotal (1 unit)*
SGD134.07
(exc. GST)
SGD146.14
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD134.07 |
*price indicative
- RS Stock No.:
- 745-132
- Mfr. Part No.:
- 09400245201
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Frame | |
| Accessory Type | Shielding Frame | |
| Size | 144 x 46 x 30 mm | |
| Colour | Stainless Steel | |
| Series | Han HPR EasyCon | |
| For Use With | Han Modular Frame | |
| Material | Stainless Steel | |
| Thread Size | M3 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Frame | ||
Accessory Type Shielding Frame | ||
Size 144 x 46 x 30 mm | ||
Colour Stainless Steel | ||
Series Han HPR EasyCon | ||
For Use With Han Modular Frame | ||
Material Stainless Steel | ||
Thread Size M3 | ||
Non Compliant
- COO (Country of Origin):
- DE
The HARTING shielding frame Han 24HPR EasyCon-Mod is designed to enhance the performance of Han Modular frames by providing effective shielding. Constructed from stainless steel, it ensures durability and reliability in various applications.
Features & Benefits
Shielding frame enhances electromagnetic interference protection
Compatible with Han-Modular frames for versatile integration
Size of 144 x 46 x 30 mm allows for efficient space utilisation
Made from stainless steel for increased corrosion resistance
Thread size of M3 facilitates secure mounting
Designed for easy installation and maintenance
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Effective in building automation for lighting and HVAC control
What is the size of this shielding frame?
The size is 144 x 46 x 30 mm.
Is this shielding frame compatible with other Han Modular frames?
Yes, it is designed for use with Han Modular frames.
What material is this shielding frame MADE from?
The shielding frame is MADE from stainless steel.
Related links
- HARTING Shielding Frame For Use With Han Modular Frame
- HARTING Shielding Frame For Use With Carrier Hood
- HARTING Shielding Frame For Use With Han Modular Frame
- HARTING Shielding Frame For Use With Han 24HPR VarioShell Housing
- HARTING Shielding Frame For Use With Bulkhead Mounted Housing
- HARTING Shielding Frame For Use With Connectors
- HARTING Shielding Frame For Use With High Construction Hood
- HARTING Shielding Frame For Use With Connectors
