- RS Stock No.:
- 893-5617
- Mfr. Part No.:
- C40-058-VE
- Manufacturer:
- Ohmite
Discontinued product
- RS Stock No.:
- 893-5617
- Mfr. Part No.:
- C40-058-VE
- Manufacturer:
- Ohmite
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Ohmite C Series Clip Heatsinks
Ohmite C series heatsinks are high performance, compact heatsinks with an integrated camming clip system for TO-126, TO-247, TO-220 and TO-264 packages. This powerful heat sink provides tool and fixture free assembly operation, largest surface areas and smallest space occupation. It is the ideal heat sink for high power density and small size electronic packaging with forced convection cooling.
Spring Clips
Cooling fins & consistent mounting force reduces thermal resistance
Aluminium Alloy
Cooling fins & consistent mounting force reduces thermal resistance
Aluminium Alloy
Specifications
Attribute | Value |
---|---|
Length | 58mm |
Width | 32mm |
Height | 46.3mm |
Dimensions | 58 x 32 x 46.3mm |
Mounting | Clip |
Series | C40 |
Material | Aluminium |
Special Features | Compact Heat Sink with Cam Clip, Flexible, High Performance |
Surface Area | 41180mm² |