- RS Stock No.:
- 880-5774
- Mfr. Part No.:
- 320205B00000G
- Manufacturer:
- AAVID THERMALLOY
Discontinued product
- RS Stock No.:
- 880-5774
- Mfr. Part No.:
- 320205B00000G
- Manufacturer:
- AAVID THERMALLOY
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Aavid Thermalloy TO-5 or TO-39 Push Fit Split Collar Heatsinks
Aavid Thermalloy push fit split collar heatsinks, designed to fit the TO-5 or TO-39 package type.
Black anodised finish
Vertical mounting
Vertical mounting
Specifications
Attribute | Value |
---|---|
Height | 6.35mm |
Dimensions | 12.7 x 6.35mm |
Thermal Resistance | 63°C/W |
Diameter | 12.7mm |
Series | 3202 |
Colour | Black |
Package Type | TO-5 |
Material | Aluminium |
Application | Through Hole Discrete Semiconductors |
Special Features | Extruded Collar Style with Swept Back Fins |
Finish | Black Anodized |