- RS Stock No.:
- 880-5585
- Mfr. Part No.:
- 581001B02500
- Manufacturer:
- AAVID THERMALLOY
Discontinued product
- RS Stock No.:
- 880-5585
- Mfr. Part No.:
- 581001B02500
- Manufacturer:
- AAVID THERMALLOY
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
Aavid Thermalloy TO-218 Package Heatsinks
Aavid Thermalloy low profile heatsinks for use with TO-218 package through hole discrete semiconductors.
Specifications
Attribute | Value |
---|---|
Length | 16.2mm |
Width | 16.26mm |
Height | 25.4mm |
Thermal Resistance | 19.6°C/W |
Package Type | TO-218, TO-220 |
Application | Through Hole Discrete Semiconductors |
Material | Aluminium |
Finish | Black Anodized |